Overview of FH12-10S-0.5SH(55) by Hirose Electric Co Ltd.
The FH12-10S-0.5SH(55) is a card edge connector designed for high-density applications. It features ten contacts arranged in a single row, utilizing a surface mount terminal configuration. The right-angle orientation and 0.02-inch pitch make it a suitable choice for compact designs where space is a consideration. This connector has a beige insulator and is compliant with RoHS standards, indicating that it is free from hazardous substances.
As part of the FH12 series, this connector includes a variety of features. The bottom contact design and locking mechanism enhance its functionality and reliability in demanding applications. The insulator is made from polyphenylene sulfide, contributing to its robustness and durability. The contact material is phosphor bronze with a gold termination finish, ensuring a reliable connection with minimal contact resistance, which is listed as 50 mΩ.
In terms of specifications, the part has a maximum operating temperature of 85 °C and a minimum of -40 °C, making it suitable for a wide range of environmental conditions. Additionally, with an insulation resistance of 500,000,000 Ω and a dielectric withstanding voltage of 150 VAC, it demonstrates excellent electrical performance. The factory lead time is currently listed as 26 weeks, providing potential buyers with an insight into procurement timelines.
Industry Applications for FH12-10S-0.5SH(55)
The FH12-10S-0.5SH(55) connector might find applications across various industries due to its compact size and reliable connection features. Here are some potential industry applications:
- Industrial Automation: In robotics and automation systems, this connector might be used to connect sensors and control units. The durability and small footprint could help in designing high-density control panels.
- Consumer Electronics: Given its low profile and surface mount design, this connector could be utilized in consumer electronics such as laptops, tablets, or other handheld devices. The locking feature may provide additional stability in mobile devices that experience frequent movement.
- Telecommunications: The FH12-10S-0.5SH(55) might be integrated into telecommunications equipment to connect printed circuit boards (PCBs) in routers or switches, where space is at a premium.
- Robotics and Drones: The lightweight and high-density connectivity attributes of this connector potentially make it suitable for drone and robotic applications where both weight and reliability are critical.
- Environmental Monitoring: In devices designed for environmental monitoring, this connector could facilitate connections between various sensors and control units, supporting data collection in remote locations.
These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. specializes in manufacturing various types of connectors, including the FH12-10S-0.5SH(55). Renowned for their innovation in connector technology, the company has a broad portfolio that covers a wide range of application areas. Their products in the Headers and Edge Type Connectors category are designed to meet strict performance standards while providing efficient solutions to engineers and procurement specialists.
In addition to the FH12-10S-0.5SH(55), Hirose manufactures various connectors that serve similar applications, such as connectors with different configurations, pitches, and contact arrangements. Their focus on quality and compliance with international standards makes them a reliable option for engineers looking for high-performance connectors.
Research Price and Stock for FH12-10S-0.5SH(55) by Hirose Electric Co Ltd on Findchips.com
For those interested in purchasing the FH12-10S-0.5SH(55), it is advisable to check stock and pricing at Findchips. This platform not only provides current availability but also showcases various distributors where this connector can be sourced, such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
Make sure to visit Findchips for the most up-to-date stock levels and pricing on the FH12-10S-0.5SH(55). Additionally, you can explore the Headers and Edge Type Connectors subcategory to discover alternate parts that might be offered by Hirose Electric Co Ltd or other manufacturers.