Overview of FH12-40S-0.5SVA(54) by Hirose Electric Co Ltd.
The FH12-40S-0.5SVA(54) is a card edge connector featuring 40 contacts arranged in a single row, characterized by a straight mounting style and a pitch of 0.02 inches. This connector is designed for surface mount terminal applications and employs a locking mechanism to ensure secure connections. The part falls under the category of FFC/FPC connectors, specifically configured as a Zero Insertion Force (ZIF) type connector.
When examining the specifications, the FH12-40S-0.5SVA(54) demonstrates versatile capabilities. It is compliant with RoHS regulations and has an active life cycle, indicating its ongoing availability for current and future projects. The part has a body breadth of 0.193 inches, depth of 0.191 inches, and a length of 0.921 inches, making it suitable for various compact electronic applications. The connector is designed for general-purpose usage, with a rated current of 0.5 A for signal applications. The terminal pitch is 0.5 mm, and it uses a surface mount termination type.
Other notable attributes include excellent insulation resistance of 500,000,000 Ω and a contact resistance of just 50 mΩ. The dielectric withstanding voltage is rated at 150VAC. The insulator is made from polyphenylene sulfide, which contributes to its durability in varying conditions. This part is built to endure up to 20 cycles of use, which is a relevant factor in applications involving frequent connections and disconnections.
These specifications underscore the importance of the FH12-40S-0.5SVA(54) in electronic system design, particularly within the realms of compact and efficient connectivity solutions.
Industry Applications for FH12-40S-0.5SVA(54)
Given the characteristics of the FH12-40S-0.5SVA(54), it could be applicable across several industries. Below are potential use cases for this part which require thorough analysis and verification by engineering and design teams:
- Consumer Electronics: The part might be utilized in devices such as laptops, tablets, and smartphones, where space is a constraint, and high-density connections are necessary. The low insertion force, combined with the compact design, could facilitate ease of assembly in fast-paced manufacturing environments.
- Industrial Automation: In this sector, the connector might find use in control systems and machinery where reliability and a secure connection are critical. Applications could include programmable logic controllers (PLCs) and various types of sensors that require uninterrupted signal transmission.
- Telecommunications: The FH12-40S-0.5SVA(54) might serve in telecom equipment where efficient data transfer is paramount. Potential products could include routers and switches, where multiple connections are essential for managing data traffic effectively.
- Smart Cities: In the context of smart city technology, this part could be employed in various monitoring systems and IoT applications. The connector could support devices such as environmental sensors and smart lighting systems, enhancing connectivity and interaction between devices.
- Robotics: Given its compact nature and reliability, the part might also be used in robotic applications, where numerous sensor inputs and outputs are required. This could encompass robotic arms or drones that rely on numerous connections for operational efficiency.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer specializing in connectors, including the subcategory of Headers and Edge Type Connectors. Founded in 1953, the company has established a reputation for providing innovative connector solutions that support a wide range of industries. Their products, like the FH12-40S-0.5SVA(54), reflect a commitment to quality and functionality.
Aside from the FH12-40S-0.5SVA(54), Hirose offers various other connectors that cater to specific needs in communications, industrial automation, medical devices, and consumer electronics. Their portfolio includes connectors that emphasize durability, ease of use, and compliance with global standards, which are crucial in today’s market that increasingly prioritizes quality and reliability.
Research Price and Stock for FH12-40S-0.5SVA(54) by Hirose Electric Co Ltd on Findchips.com
To find the latest pricing and stock information for the FH12-40S-0.5SVA(54), it is recommended to check Findchips.com. This resource provides up-to-date stock levels and pricing structures, as well as insights into alternative parts in the same category from various vendors.
Historically, the FH12-40S-0.5SVA(54) has been distributed by several suppliers, including but not limited to:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is important to visit Findchips to verify the current availability and pricing as these can change rapidly.
Compare pricing for FH12-40S-0.5SVA(54) and other Headers and Edge Type Connectors / Connectors at findchips.com
For detailed comparisons and to find pricing for the FH12-40S-0.5SVA(54) and other Headers and Edge Type Connectors, visit Findchips.com.