Overview of FH34SRJ-30S-0.5SH(50) by Hirose Electric Co Ltd.
The FH34SRJ-30S-0.5SH(50) is a card edge connector designed for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. It supports a configuration of 30 positions with a 0.5 mm pitch spacing, making it suitable for various electronic interconnections where space and reliability are critical. The connector features a receptacle design, allowing for simple and efficient mating with female counterparts. It belongs to the FH34 series, well-regarded for its quality and functionality in compact spaces.
This component is characterized by its surface mount termination, which is essential for maintaining a low profile on printed circuit boards (PCBs). The connector’s design facilitates a right-angle mounting style, which can be advantageous in densely populated electronic assemblies. The body dimensions of the connector include a breadth of 0.039 inch, depth of 0.126 inch, and length of 0.669 inch, allowing for versatile placement on PCBs.
In terms of electrical characteristics, the FH34SRJ-30S-0.5SH(50) is rated for a signal current of up to 0.5 A, displaying a contact resistance of 100 mΩ. The insulation resistance is remarkably high at 500 Megaohms, ensuring minimal leakage and signal integrity during operation. This component also enforces a dielectric withstand voltage of 250 VAC, enhancing its robustness in various applications.
Notable features include a durability rating of 20 cycles, which implies its ability to withstand repeated insertions without significant wear. The component is also RoHS compliant, indicating it adheres to standards restricting hazardous materials. As of the current writing, the factory lead time for this component is approximately 12 weeks, which is crucial to note for planning procurement and production schedules.
Industry Applications for FH34SRJ-30S-0.5SH(50)
The FH34SRJ-30S-0.5SH(50) may find relevance in a variety of industries, particularly due to its compact form factor and reliable connectivity. Here are some potential applications:
- Telecommunications: This connector might be utilized in devices such as routers or switches that require high-density connections. Its ability to accommodate multiple signals in a compact layout may enhance the performance of telecommunications equipment.
- Consumer Electronics: The compact size of the FH34SRJ-30S-0.5SH(50) potentially allows it to be implemented in smartphones or tablets where space constraints are a concern. Its robust construction may also support the durability needed for mobile devices.
- Industrial Automation: In robotic systems where flexibility and reliability are necessary, this connector might facilitate quick and effective connections between various components, especially in automated machinery or control systems.
- Internet of Things (IoT): As IoT devices often require compact and effective communication interfaces, the FH34SRJ-30S-0.5SH(50) could be integrated into sensors or smart devices to ensure efficient data transmission.
- Computing and Data Storage: In computing applications, this connector might be valuable for maintaining clear signal pathways between components like motherboards and peripheral devices, owing to its low contact resistance and high insulation resistance.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to specific application requirements, as well as any relevant industry standards.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. specializes in the design and manufacturing of connectors, particularly in the field of Headers and Edge Type Connectors. Their expertise in this domain is reflected in the FH34SRJ-30S-0.5SH(50), which is part of a broader range encompassing various connector types. Other notable products from Hirose Electric may include different series of edge connectors, which also cater to applications requiring high-density connections.
Hirose’s commitment to quality is demonstrated through their adherence to industry standards and their focus on developing products that meet the rigorous demands of modern electronics. Their wide-ranging solutions in connector technology help facilitate the advancement of numerous applications across different sectors.
Research Price and Stock for FH34SRJ-30S-0.5SH(50) by Hirose Electric Co Ltd on Findchips.com
For those interested in procuring the FH34SRJ-30S-0.5SH(50), it is advisable to research stock and pricing at Findchips.com. This platform can also guide you to alternatives within the Headers and Edge Type Connectors subcategory that may better suit your requirements.
Historically, this part has been available at distributors like Master Electronics, DigiKey, Mouser Electronics, TME, and others. However, it is essential to verify current stock levels and pricing through Findchips, as availability may vary.