FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd

Overview of FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd

The FH34SRJ-6S-0.5SH(50) is a card edge connector designed for a variety of electronic applications. It features 6 contacts arranged in a single row, making it suitable for applications that require compact connectivity solutions. This connector is categorized as a female connector with a right-angle configuration, allowing for surface-mount terminal attachment. The part is characterized by its halogen-free construction, which contributes to its environmental compliance. With a pitch spacing of 0.5 mm, this connector is designed to enable high-density interconnections, meeting the demands for miniaturization in electronic devices.

It is part of the FH34 series by Hirose Electric Co Ltd, a manufacturer known for delivering connectors that meet stringent standards and requirements across various industries. Notably, this connector exhibits compliance with RoHS directives, ensuring that it is free from hazardous substances. Additional attributes include a dielectric withstanding voltage of 250 VAC and an insulation resistance of 500 million ohms, which help enhance the reliability of connections in challenging environments. As of the current writing, the factory lead time for this part stands at approximately 16 weeks.

Industry Applications for FH34SRJ-6S-0.5SH(50)

The FH34SRJ-6S-0.5SH(50) might find application in several industries, particularly those demanding compact and reliable connector solutions. Below are some potential sectors where this connector could be used:

  • Consumer Electronics: This connector could potentially be integrated into devices like smartphones, tablets, or laptops. Its compact size and right-angle design might facilitate efficient circuit layout in space-constrained devices.
  • Telecommunications: The Headers and Edge Type Connectors like FH34SRJ-6S-0.5SH(50) may be employed in routers, switches, or base stations where reliable signal transmission is critical, making its properties such as low contact resistance and durability essential.
  • Industrial Automation: For industrial control systems, this connector might find use in connection modules, enabling communication between control boards and sensors. Its robust construction and high durability could support long-term operation in harsh environments.
  • Robotics and Drones: In robotics, this connector could facilitate interconnections between different modules, such as sensors and controllers. Its lightweight and compact nature could help in reducing the overall weight of robotic assemblies.
  • Computing and Data Storage: The connector might be utilized in data storage devices or computer motherboards, where high-density connections are necessary. Its properties such as a low-profile design and reliable performance under varying temperatures could be beneficial in this application.

These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a manufacturer specializing in connectors, including the FH34SRJ-6S-0.5SH(50). The company has established a reputation for providing innovative connectivity solutions suitable for various applications, particularly in the realm of Headers and Edge Type Connectors. Hirose’s connectors are known for their quality and performance, adhering to industry standards that ensure reliability and safety.

In addition to the FH34SRJ-6S-0.5SH series connectors, Hirose manufactures a wide range of similar parts designed to meet specific connectivity needs in diverse sectors. The company focuses on advancing connector technology, particularly in areas where compact and robust solutions are essential.

Research Price and Stock for FH34SRJ-6S-0.5SH(50) by Hirose Electric Co Ltd on Findchips.com

It is advisable for readers to research current stock and pricing for FH34SRJ-6S-0.5SH(50) on Findchips. This resource provides comprehensive information on availability and pricing options for this specific part and can assist in locating alternate components available in the Headers and Edge Type Connectors category. Historically, this part has been available through several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

It is important to check Findchips for current stock levels and pricing, as availability may vary among distributors.

Compare pricing for FH34SRJ-6S-0.5SH(50) and other Headers and Edge Type Connectors / Connectors at findchips.com

For insights into pricing and stock for FH34SRJ-6S-0.5SH(50) and other Headers and Edge Type Connectors, visit findchips.com to get detailed information and make informed purchasing decisions.