FHV-12AN by TDK Corporation

Overview of FHV-12AN by TDK Corporation

The FHV-12AN is a high-voltage ceramic capacitor designed specifically for challenging applications requiring stable capacitance and a high voltage rating. This component boasts a voltage rating of 50 kVDC and a capacitance value of 2.1 nF with a ±10% tolerance. The dielectric material is classified under the Y5S category, which offers a temperature coefficient of 22% ppm/°C, ensuring operational stability across a temperature range from -30°C to 85°C. Notably, the FHV-12AN adheres to stringent environmental standards being ROHS compliant, with a Pbfree code of “Yes”, and a Reach compliance code of “compliant”. The manufacturing of this capacitor follows the EAR99 ECCN Code.

Furthermore, the FHV-12AN is encapsulated in a cylindrical package featuring special chassis mount capabilities, with screw terminals for reliable mechanical and electrical connections. Measuring 33 mm in length and 60 mm in diameter, it is designed to handle demanding environments with its robust build. This component is part of TDK’s FHV series and presents itself as a crucial solution for applications requiring high-voltage capabilities along with precision and durability. The factory lead time for this component, as of the current writing, stands at approximately 12 weeks.

Industry Applications for FHV-12AN

The FHV-12AN ceramic capacitor has several potential applications owing to its high voltage and precise tolerance features. Particularly in sectors requiring robust component performance under extreme operating conditions. Here are a few industry applications where the FHV-12AN could potentially be utilized:

  • Environmental Monitoring: This capacitor might be used in high-altitude data loggers or weather monitoring stations, which require components to operate reliably under varying environmental conditions. The temperature coefficient and wide operating temperature range make it suitable for devices subjected to climatic variations.
  • Industrial Automation: In industrial settings, the FHV-12AN could potentially serve in control systems where stability and high voltage capability are necessary. Its high-voltage rating and durable construction make it ideal for integration into equipment that faces electrical surges or other stresses.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation stands as a prominent player in the field of electronic components, notable for its extensive range of Ceramic Capacitors. Their products are widely acclaimed for reliability and technological excellence, catering to a diverse array of industries globally. TDK’s product lines include various types of capacitors, catering from general-purpose uses to highly specialized applications like the FHV-12AN, which shows their capability in producing high-voltage ceramic capacitors. The innovative construction and stringent quality control measures ensure that their capacitors not only meet but often exceed industry requirements, which is critical for the sectors like aerospace, medical, and automotive, where component failure could have severe implications.

Where to Find FHV-12AN by TDK Corporation

If you are considering purchasing the FHV-12AN, visit findchips.com. On this platform, users can check real-time inventory availability and compare pricing from multiple distributors. Historically, FreeShipston has been available from distributors such as Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you have the most current stock levels and pricing, it’s advised to visit the website directly. Also, for comparing other potential Ceramic Capacitors options, the link provided could help in exploring alternatives provided by TDK Corporation or other manufacturers.

Compare pricing for FHV-12AN and other Ceramic Capacitors / Capacitors at findchips.com