Overview of FI-S20S by Japan Aviation Electronics Industry Limited
The FI-S20S is a board connector characterized by its 20 contacts arranged in a single row, designed for female crimp terminal connections. It features a fine pitch of 1.25mm and is part of the Fi series by Japan Aviation Electronics Industry (JAE). The connector is housed in a black, glass-filled polyamide insulator and is designed as a plug for wire to board connections. This category of product is specifically classified under Headers and Edge Type Connectors.
This series is designed for use with Fi series contacts and boasts a robust design with a durability of up to 50 cycles and a dielectric withstanding voltage of 700VAC. The contacts are made from copper, though the specific finishes for mating and termination are listed as ‘not specified’ and ‘gold over nickel’ respectively. Additionally, the FI-S20S is compliant with RoHS and REACH, ensuring it meets certain environmental standards necessary in the global electronics market. The component supports a temperature range from -40 °C to 80 °C, making it versatile for various operating environments.
Industry Applications for FI-S20S
Given the technical characteristics and versatility of the FI-S20S, it could be potentially utilized in various industry sectors, particularly in telecommunications, communication, and networking. The following applications are possible; however, these require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards.
- Telecommunications: In the telecommunications industry, the FI-S20S might be used in the assembly of telecommunication racks and panels, where small pitch and high-density connectors are often necessary. Its high dielectric withstanding voltage and temperature range make it suitable for environments where electronic devices must operate reliably under variable climatic conditions.
- Communication and Networking: This connector could potentially be employed in communication devices, such as modems or routers, where secure and stable wire-to-board connections are critical for device performance. The polarization key feature of FI-S20S ensures proper connection, avoiding misalignment and possible communication failures.
Note: These potential industry applications are conceptual and illustrative. They require proper validation for compliance with specific applications and industry standards.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited (JAE) is a recognized manufacturer within the electronic components sector, specializing in connectors, including Headers and Edge Type Connectors. JAE designs and produces a wide range of connector solutions that address the needs of various applications from consumer electronics to aerospace. Their products, including the FI-S20S, are known for their reliability and innovation, featuring advanced technology in miniaturization and high-density applications. JAE’s commitment to quality and adherence to international standards ensures that their components are among the preferred choices for engineers and procurement specialists alike.
Where to Find FI-S20S by Japan Aviation Electronics Industry Limited
To purchase the FI-S20S, or to explore alternatives within the Headers and Edge Type Connectors category, findchips.com provides a platform where current stock levels and pricing from various distributors can be compared. While it has been historically available at distributors like Chip1Stop, RS, DigiKey, and Newark, availability can vary. Thus, checking on findchips.com will provide the most up-to-date information.