Overview of FI-X30SSLA-HF-R2500 by Japan Aviation Electronics Industry Limited
The FI-X30SSLA-HF-R2500 is a card edge connector featuring 30 contacts arranged in a single row for efficient connectivity solutions in various applications. This component is designed for female connections and is configured in a right-angle orientation, which can be advantageous in scenarios with space constraints. Utilizing a pitch of 0.039 inches, this connector is suitable for applications requiring a compact design without sacrificing connectivity quality. The FI-X30SSLA-HF-R2500 is characterized by its surface mount terminals, promoting a streamlined assembly process while ensuring reliability in performance.
The black insulator contributes to the overall aesthetic and functional attributes of the connector, providing effective insulation in a variety of environments. Notably, this part is lead-free, making it compliant with modern manufacturing standards focused on environmental safety.
Additional attributes include a body breadth of 0.09 inches, depth of 0.187 inches, and length of 1.574 inches, ensuring it fits well into standard application layouts. The connector is classified under the electronic parts subcategory of Headers and Edge Type Connectors, which falls under the broader category of Connectors. At present, the part is categorized under “Active” in terms of life cycle, indicating ongoing production and availability.
Industry Applications for FI-X30SSLA-HF-R2500
The FI-X30SSLA-HF-R2500 connector might find utility in several industry applications, showcasing its versatility and design efficiency. Below are several sectors where this part could potentially play a role:
- Consumer Electronics: This connector could be utilized in devices requiring a compact connection solution such as laptops, tablets, and game consoles. The compact dimensions and surface mount style might enable efficient internal connections without taking up excessive space.
- Robotics and Drones: In these applications, connectors like the FI-X30SSLA-HF-R2500 might be employed due to their locking mechanism, which ensures reliable connectivity in dynamic environments. This part could connect various sensors or modules responsible for navigation and operation.
- Telecommunications: This connector might be ideal for use in network equipment such as routers and switches. The characteristics of the FI-X30SSLA-HF-R2500 could facilitate effective signal transmission while maintaining a compact form factor.
- Industrial Automation: In manufacturing and process automation systems, this part could be used to connect sensors and control systems within control panels, enabling seamless operation and monitoring.
- Healthcare: Although specific standards compliance is not noted for this part, it could potentially be employed in medical devices that require reliable connections in compact spaces, where the lead-free aspect might contribute to safety standards.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Japan Aviation Electronics Industry Limited
Japan Aviation Electronics Industry Limited, the manufacturer of the FI-X30SSLA-HF-R2500, specializes in the production of a wide range of connectors, including those in the subcategory of Headers and Edge Type Connectors. This company is known for its commitment to high-quality manufacturing processes and adherence to global standards for electronic components. Their product line includes various types of connectors suited for different applications, such as high-density connectors, circular connectors, and specialized connectors for aerospace and defense. Other similar parts manufactured by Japan Aviation Electronics may feature varying configurations and specifications, catering to diverse market demands within the electronics industry.
Research Price and Stock for FI-X30SSLA-HF-R2500 by Japan Aviation Electronics Industry Limited on Findchips.com
For those interested in acquiring the FI-X30SSLA-HF-R2500, it is advisable to research stock levels and pricing via Findchips. The platform provides up-to-date information on availability, helping you make informed procurement decisions. You can also explore the broader subcategory of Headers and Edge Type Connectors to discover alternative parts that may be offered by Japan Aviation Electronics Industry Limited or other manufacturers.
Historically, the connectors such as the FI-X30SSLA-HF-R2500 have been available through various distributors, including DigiKey. However, it is crucial to check Findchips for current stock levels and pricing to ensure timely acquisition.