FIN1027AMX by onsemi

Overview of FIN1027AMX by onsemi

The FIN1027AMX by onsemi is a 3.3V LVDS 2-Bit High Speed Differential Driver with a non-standard pinout configuration, packaged in a small outline integrated circuit (SOIC-8). The component allows for high-speed data transmission up to 600 Mbps and is integrated within the subcategory of Line Driver or Receivers under the broader category of Drivers and Interfaces. This device operates under the industry standards EIA-644 and TIA-644, making it compliant with LVDS (Low-Voltage Differential Signaling) interface specifications.

Key attributes from the Part Data Attributes include a temperature grade classified as industrial with operating temperatures ranging from -40 °C to +85 °C, ensuring reliable performance under varying environmental conditions. Its power supply is managed conservatively between 3V to 3.6V, with a nominal voltage of 3.3V. For environmental compliance, the FIN1027AMX is lead-free, RoHS compliant, and its terminal finish includes Nickel/Palladium/Gold (Ni/Pd/Au), which is optimal for corrosion resistance and electrical conductivity. Adding to its advanced design, the component is packaged in a green, plastic/epoxy body, demonstrating onsemi’s commitment to environmental sustainability.

Industry Applications for FIN1027AMX

The use of the FIN1027AMX in various industry applications is speculative and should be validated by engineering and design teams to ensure compatibility and adherence to specific requirements. Possible industry applications based on its characteristics could include:

  • Consumer Electronics: This device could potentially be used in high-speed communication interfaces within consumer electronics, such as laptops, cameras, and audio devices where fast data transfer is critical.
  • Education and Research: In educational and research facilities, the FIN1027AMX might be utilized in laboratory equipment or data acquisition systems that require smooth and reliable data handling capabilities.
  • Audio and Video Systems: This part could be applicable in the development of high-definition audio and video equipment, such as digital mixing consoles and high-definition video recorders, where maintaining signal integrity at high speeds is essential.
  • Entertainment and Gaming: The high-speed differential driver might also find application in gaming consoles and virtual reality systems where speedy transmission and signal integrity can enhance the user experience.

These applications are purely illustrative and should be considered only as potential use cases pending thorough evaluation by respective technical teams.

About onsemi

onsemi is a prominent manufacturer and innovator in the semiconductor industry, notable for its range of Line Driver or Receivers and drivers and interfaces. The company is recognized for producing reliable and efficient components, such as the FIN1027AMX, which are integral in modern electronic systems. Onsemi’s commitment to sustainability is evident in their product designs and packaging, opting for environmentally friendly materials and processes. In addition to the FIN1027AMX, onsemi produces a variety of similar high-performance parts used across multiple industries, reinforcing their stronghold in the technological fabric of electronic component manufacturing.

Where to Find FIN1027AMX by onsemi

To purchase the FIN1027AMX or explore alternate Line Driver or Receivers components, one should utilize platforms like findchips.com to get current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as LCSC, Rochester Electronics, and DigiKey. However, availability can fluctuate, and it is advisable to confirm current stock and prices directly from these sources or through comprehensive distributor platforms like findchips.com.

Compare pricing for FIN1027AMX and other Line Driver or Receivers / Drivers And Interfaces at findchips.com