FIN1101K8X by onsemi

Overview of FIN1101K8X by onsemi

The FIN1101K8X is a Low-Voltage Differential Signaling (LVDS) 1 Port High Speed Repeater, capable of data speeds up to 1.6Gbps, and is packaged in a US8 small form factor. Manufactured by onsemi, this component is part of the larger Line Driver or Receivers category under Drivers and Interfaces. It comes with a differential output, designed for high-speed communication and minimal signal degradation across distances in various applications.

The FIN1101K8X offers several notable features, including compliance with the EIA-644-A and TIA-644-A interface standards, making it versatile for a wide range of LVDS data transmission roles. The part is highlighted with attributes such as a differential driver and receiver number of bits at 1, and differential input characteristics for improved signal integrity. The chip is designed with industrial operating temperature ranges from -40 °C to 85 °C, making it suitable for use in environments that require robust performance.

Additionally, the module boasts a peak reflow temperature of 260 °C, moisture sensitivity level 1, and is compliant with lead-free and RoHS standards, reflecting onsemi’s commitment to environmental sustainability. The miniature size, with a length of 2.3mm and a width of 2mm, accompanied by a very thin profile package, makes it ideal for applications where space is a premium. Supply voltage ranges from 3V to 3.6V, with a nominal operating point at 3.3V, ensuring compatibility with a broad range of digital systems.

Industry Applications for FIN1101K8X

The FIN1101K8X serves a wide range of industries owing to its flexibility, high-speed capabilities, and compact size. While specific applications would benefit from the unique features of this repeater, it’s important to note that the suitability of FIN1101K8X for any application requires detailed analysis and verification by engineering and design teams, especially in terms of adherence to industry standards and specific application requirements. Below are a few industries where the FIN1101K8X could potentially be applied:

  • Consumer Electronics: With its high-speed data transmission capabilities, the FIN1101K8X might be found in high-performance consumer electronics requiring rapid data transfer, such as gaming consoles, high-definition televisions, and advanced audio systems. Its small footprint and efficiency in signal integrity management potentially make it a good choice for handheld devices as well.
  • Medical Imaging: In medical imaging technology, the accurate and rapid transmission of imaging data is crucial. The FIN1101K8X could potentially serve in modalities like MRI or CT scanners, where its high-speed LVDS repeater functionality optimizes data flow between sensors and processing units, thereby supporting the delivery of clearer imaging results.
  • Transportation and Logistics: In the context of modern transportation systems and logistics operations, where data tracking and communication systems are fundamental, the FIN1101K8X might be applied within vehicle telemetry units, logistical tracking devices, or as part of data communication systems in transport infrastructure, benefiting from its reliable data transmission attributes.
  • Space Technology and Aerospace: The robustness of the FIN1101K8X, including its wide operating temperature range and resistance to moisture, potentially suits it for application in the harsh environments of space exploration and aerospace, where dependable data communication is vital for system performance and safety.

Note that the potential industry applications mentioned above are conceptual/illustrative and require thorough validation for compliance with specific standards and requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, specializing in power management and signal distribution technologies. In the context of Line Driver or Receivers, onsemi offers a diverse portfolio designed to address the requirements of a wide range of applications, ensuring high performance, reliability, and efficiency across their product offerings. The FIN1101K8X, with its capabilities as an LVDS repeater, is a testament to onsemi’s commitment to providing cutting-edge solutions for high-speed data transmission challenges, emphasizing their role in driving innovation across the semiconductor industry.

Where to Find FIN1101K8X by onsemi

To purchase the FIN1101K8X, or to explore alternatives within the Line Driver or Receivers subcategory, findchips.com offers comprehensive and up-to-date listings of inventory and pricing from a variety of distributors. Historically, this part has been available through distributors including Flip Electronics, Avnet Asia, Avnet Americas, and Future Electronics, among others. However, for current stock levels, pricing, and potential alternatives offered by onsemi or other leading manufacturers, a visit to findchips.com is highly recommended.

Compare pricing for FIN1101K8X and other Line Driver or Receivers / Drivers And Interfaces at findchips.com