FJB102TM by onsemi

Overview of FJB102TM by onsemi

The FJB102TM is a high-voltage Power Darlington Transistor, characterized by its NPN polarity and a collector-emitter voltage (Vce) of 100V, alongside a collector current of 8A. Manufactured by Onsemi, this semiconductor component is housed in a D2PAK-3 package, known officially as the 418AJ package according to Onsemi’s manufacturer package code. The Darlington configuration integrates a built-in diode and resistor, enhancing its performance and reliability for various applications.

One of the notable attributes of the FJB102TM is its DC current gain (hFE) minimum of 200, indicating its efficiency in amplifying the input current. It operates within a maximum temperature of 150°C and has a maximum power dissipation of 80W, which demonstrates its capability to handle significant power levels while maintaining operational integrity. The part is designed for surface-mount technology, indicated by a “YES” under Surface Mount in its data attributes. Its packaging material is plastic/epoxy, and it includes moisture sensitivity level 1, underscoring its robustness in various environmental conditions.

The part’s status is listed as active, and its lead-free code confirms its compliance with environmental standards, supporting the industry-wide shift towards green and sustainable manufacturing processes. However, it is noteworthy that the Reach Compliance Code states ‘not compliant,’ which might influence its applicability in certain regions or industries where specific environmental standards are rigorously implemented. With a factory lead time of 4 weeks, as of the current writing, procurement planning is facilitated for production timelines.

Industry Applications for FJB102TM

The FJB102TM’s features make it suitably versatile for various applications across a wide range of industries. The following outlines a few potential use cases, emphasizing that these are conceptual and need thorough verification from engineering teams for specific application standards:

  • Automotive: Given its high voltage and current capacity, the FJB102TM could potentially be utilized in electric vehicle (EV) power management systems or in the control circuits of automotive electronics where high switching capabilities are required. The built-in diode and resistor could offer integrated circuit protection functionalities crucial for automotive reliability.
  • Industrial Automation: This transistor might serve in the automation machinery control circuits, possibly handling the switching of high-load actuators or serving as part of the safety interlock systems. Its high power dissipation capability would be beneficial in managing the thermal aspects of continuous industrial operation.
  • Consumer Electronics: In consumer electronics, such as high-performance audio systems, the FJB102TM could be implemented in the amplification circuits, leveraging its high current gain to achieve desired audio fidelity and volume without significant distortion.
  • Renewable Energy Systems: Within renewable energy applications, specifically in solar inverters or wind turbine control systems, the FJB102TM could be used to switch high-power circuits efficiently, thus contributing to the effective conversion of renewable resources into electrical energy.

Note that these potential industry applications are conceptual and illustrative. Actual implementation requires detailed analysis by engineering and design teams, ensuring adherence to industry-specific standards and specific application requirements.

About onsemi

Onsemi, the manufacturer of FJB102TM, is a prominent player in the semiconductor industry, particularly known for its innovative approach in power management and precision technology. In the realm of Power Bipolar Transistors, Onsemi offers a wide range of products designed to suit diverse applications, ranging from automotive systems to renewable energy solutions. The FJB102TM is part of Onsemi’s extensive portfolio, representing the company’s commitment to providing high-quality, reliable components that address the stringent needs of modern electronic systems.

Where to Find FJB102TM by onsemi

To locate the FJB102TM or explore alternate Power Bipolar Transistors, it is recommended to utilize findchips.com. Here, you can find current stock levels and pricing from a variety of distributors. Historically, distributors such as TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried the FJB102TM, though availability can fluctuate. By visiting findchips.com, you will access the most up-to-date information to aid in procurement decisions.

Compare pricing for FJB102TM and other Power Bipolar Transistors / Transistors at findchips.com