Overview of FM31256-GTR by Infineon Technologies AG
The FM31256-GTR by Infineon Technologies AG is presented as a memory circuit with specifications including 32KX8, CMOS, in a PDSO14 (Plastic Dual Small Outline Package) that fits in a SOIC-14 (Small Outline Integrated Circuit) form factor. This part is specifically built as an IC processor companion, indicating its role in providing memory functions side-by-side with a main processor.
With a memory density of 262144 bits and the capacity to hold 32768 words of 8 bits each, this part is designed in CMOS (Complementary Metal-Oxide-Semiconductor) technology, which is favored for its low power consumption. It supports a synchronous operation mode and has access times maxing out at 550 nanoseconds. The device operates within an industrial temperature range from -40°C to +85°C, and it can handle a supply voltage ranging between 2.7V to 5.5V. Such specifications make the FM31256-GTR highly adaptable to various operating environments and systems.
Being designed in a SOIC-14 package, it is suitable for surface mount technology, facilitating easier integration into a variety of electronic assemblies. The part is also compliant with current ROHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization and Restriction of Chemicals) standards, ensuring broad acceptance in global markets. Additionally, Infineon Technologies highlights a notably short factory lead time of 2 days, which is exceptionally responsive for supply chain requirements.
Industry Applications for FM31256-GTR
The FM31256-GTR could potentially find applications across a diverse range of industries due to its robust operational parameters and memory configuration. Here are some illustrative examples:
- Industrial Automation: This sector could harness the FM31256-GTR for PLCs (Programmable Logic Controllers) or other control systems which require reliable non-volatile memory to store configuration or operational data in harsh industrial environments.
- Consumer Electronics: Given its compact size and energy efficiency, this memory IC could be used in devices like smart watches, tablets, or other portable electronics where space and power consumption are critical considerations.
- Communications: The FM31256-GTR potentially offers value in telecommunications equipment such as routers or modems, where quick access to stored data speeds up the device’s response times to network requests.
- Computing and Data Storage: The characteristics of this memory IC make it suitable for applications such as SSDs (Solid State Drives) or as part of a hybrid memory system in larger computing arrays.
Please note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure that they meet specific requirements and standards pertinent to each industry.
About Infineon Technologies AG
Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, particularly well-regarded in the domain of memory technology. Their focus on Other Memory ICs is evident from their diverse offerings which include products similar to the FM31256-GTR. Infineon’s commitment to quality and performance, backed by advanced research and development, positions them strongly in the memory market segment.
Where to Find FM31256-GTR by Infineon Technologies AG
To purchase the FM31256-GTR, look no further than findchips.com. Here, you can also explore Other Memory ICs to find alternative parts that might be offered by Infineon Technologies AG or other manufacturers. For this particular component, distributors such as EBV Elektronik, Mouser Electronics, and DigiKey have historically stocked this item. However, for updated inventory levels and pricing, please check directly on FindChips.