Overview of FMM150-0075X2F by IXYS Corporation
The FMM150-0075X2F is a Power Field-Effect Transistor (MOSFET) specifically designed for high-power applications. This part features significant attributes, including a maximum drain current (I(D)) of 120A, a breakdown voltage of 75V, and an on-resistance of just 0.0058 ohms. It utilizes a silicon-based, N-channel metal-oxide semiconductor (MOS) technology and comes in a plastic ISOPLUS I4PAK-5 package configuration. The FMM150-0075X2F is designed for the enhancement mode of operation, making it suitable for various applications requiring efficient switching performance.
Manufactured by IXYS Corporation, the FMM150-0075X2F is a part that is compliant with both RoHS and Pb-free standards. Additionally, it has notable features such as being avalanche rated, which allows it to handle energy spikes, with an avalanche energy rating of 850 mJ. The FMM150-0075X2F boasts a maximum power dissipation capability of 170W and can tolerate operating temperatures up to 175°C. Its construction involves a 5-pin arrangement in a rectangular package shape, which facilitates straightforward integration into a variety of electronic systems.
As of the current writing, the part lifecycle code for FMM150-0075X2F indicates that it has been transferred, suggesting a move towards different manufacturing or distribution pathways. This component is critically positioned in applications that require robust performance and reliability.
Industry Applications for FMM150-0075X2F
The FMM150-0075X2F MOSFET could potentially be utilized in a variety of industries where high power and efficient switching are critical. Below are some illustrative applications:
- Aerospace and Defense: The requirement for reliable high-power components makes the FMM150-0075X2F potentially suitable for aerospace power management systems. Its high operational temperature and avalanche rating might help in applications prone to extreme conditions and sudden power surges.
- Robotics and Drones: In robotic systems, particularly those that require significant power for actuators or motors, the FMM150-0075X2F might serve effectively due to its high drain current. The efficient switching capability could support systems that require rapid changes in power states.
- Consumer Electronics: This MOSFET could potentially be utilized in power supply circuits for consumer electronic devices, where efficient power conversion and thermal management are essential for device longevity and performance.
- Smart Cities: The FMM150-0075X2F might be implemented in energy management systems for smart city infrastructure. Given its robust ratings, it could assist in managing energy loads in traffic systems or public facilities efficiently.
- Medical Imaging: While applications in medical imaging require specific qualifications, this part’s reliability and performance might make it suitable for imaging systems where power management is crucial.
These potential industry applications are conceptual and illustrative in nature, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About IXYS Corporation
IXYS Corporation is known for its specialized electronic components, particularly in the realm of power transistors and semiconductor devices. Their expertise extends to designing Power Field-Effect Transistors, such as the FMM150-0075X2F, which is part of a larger lineup of high-performance MOSFETs designed for demanding applications. IXYS emphasizes reliability and efficiency in their products, making them a preferred choice in various sectors including industrial applications, automotive, and renewable energy, among others.
IXYS is committed to continual improvement and innovation, focusing on providing devices that support the advancement of technology in power management and control. Similar parts offered by IXYS may include various specifications of Power MOSFETs, each tailored to meet specific industry needs while maintaining high performance standards.
Research Price and Stock for FMM150-0075X2F by IXYS Corporation on Findchips.com
For those considering the FMM150-0075X2F for their applications, it is advisable to research current stock and pricing through Findchips. This platform provides valuable insights into availability across various distributors, including New Advantage Corporation, TME, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, users should visit Findchips for the most up-to-date information on stock levels and pricing to avoid discrepancies.