FMM150-0075X2F by Littelfuse Inc

Overview of FMM150-0075X2F by Littelfuse Inc.

FMM150-0075X2F is a Power Field-Effect Transistor designed for various high-performance applications. Manufactured by Littelfuse Inc., this transistor features a maximum drain current of 120A and a breakdown voltage of 75V. Its low drain-source on-resistance of 0.0058 ohms contributes to its efficiency in power management tasks. The part is constructed using Silicon technology and is classified as a Metal-Oxide Semiconductor FET.

This component comes in a plastic Isoplus I4PAK-5 package, which makes it suitable for through-hole mounting. The FMM150-0075X2F is rated for a maximum power dissipation of 170W and a maximum operating temperature of 175°C. Additionally, it is avalanche rated, with an avalanche energy rating of 850mJ, making it suitable for applications where transient voltage spikes might occur. As of this writing, the part is active in the market, with the manufacturer indicating compliance with both RoHS and REACH regulations.

Industry Applications for FMM150-0075X2F

The versatility of the FMM150-0075X2F suggests it may find applications across various industries. Below are some potential industry use cases where this part could be beneficial:

  • Internet of Things (IoT): In IoT devices, efficient power management is crucial. The low on-resistance and high drain current capability of the FMM150-0075X2F could potentially support various IoT sensor nodes and smart devices, contributing to improved battery life and performance.
  • Aerospace and Defense: In aerospace applications, where reliability is vital, the avalanche rating and high-temperature tolerance of the FMM150-0075X2F could make it suitable for power conversion modules in satellite systems or drones. Its specifications might help in ensuring that components can handle extreme conditions.
  • Consumer Electronics: The FMM150-0075X2F could be used in modern consumer electronics that require high-efficiency switching. This might include power supplies for laptops or gaming consoles, where managing heat and power loss is essential.
  • Robotics and Drones: In robotics, where high current and thermal management are critical, the high pulsed drain current rating of 500A could potentially be used in motor control applications or energy storage systems, which require robust switching solutions.
  • Medical Imaging: In medical equipment that requires precise control of power to sensitive components, the attributes of this transistor might support ultrasound devices or MRI machines, where efficiency and reliability in high-power applications are necessary.

It is important to note that these potential applications are illustrative and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a significant player in the field of electronic components, with particular expertise in Power Field-Effect Transistors and other types of transistors. The company is known for its commitment to innovation and has developed various products that address the growing needs for efficient power management in various applications. The FMM150-0075X2F as well as its range of components, such as other MOSFETs, are designed with a focus on performance and reliability.

In the category of Power Field-Effect Transistors, Littelfuse offers alternatives that might be considered based on specific application requirements. They provide a wide array of products addressing different voltage and current ratings, which can be crucial for engineers selecting components for their designs.

Where to Find FMM150-0075X2F by Littelfuse Inc.

For those looking to purchase the FMM150-0075X2F, it is recommended to check availability and pricing on findchips.com. This platform can provide insights into stock levels and pricing across multiple distributors. Historical availability indicates that the part has previously been offered by distributors such as RS and Newark, among others. However, users should verify current stock status directly on the findchips site, as inventory may vary over time.

Additionally, the Power Field-Effect Transistors subcategory on findchips.com could be used to explore alternative parts similar to the FMM150-0075X2F, potentially offered by Littelfuse Inc. and other manufacturers.

Compare pricing for FMM150-0075X2F and other Power Field-Effect Transistors at findchips.com