Overview of FNA22512A by onsemi
The FNA22512A by onsemi is an Intelligent Power Module (IPM) featuring a voltage rating of 1200V and a current capability of 25A, all packaged within a 34-power DIP (34PWRDIP) module, emphasizing its suitability for high-power and efficient AC motor control applications. Notably, this robust module is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances. A significant aspect of the FNA22512A is its classification within the subcategory of Motion Control Electronics, under the broader category of Signal Circuits, highlighting its pivotal role in facilitating precise motion control in various electronic systems.
The component’s technical attributes include a maximum supply voltage of 16.5V, a minimum of 14V, and a nominal supply of 15V. The module’s output current can reach up to 50A, indicative of its capability to handle substantial power loads efficiently. Its physical dimensions are particularly noteworthy, with a length of 80 mm and a width of 33 mm, allowing for considerable flexibility in system design. Importantly, the module’s package is not surface-mount, requiring through-hole mounting, which might influence the choice of application or the design process.
Despite the declaration of the FNA22512A as being at a “Not Recommended” part life cycle stage, its technical merits persist, and it remains an option for systems requiring its specific capabilities. Moreover, the specified factory lead time of 30 weeks, as of the current writing, is essential for project planning and management in procurement processes.
Industry Applications for FNA22512A
The FNA22512A’s attributes make it potentially advantageous for various applications across multiple industries. While the specific suitability for any given application requires a thorough analysis by engineering and design teams, the following conceptual/illustrative industry applications highlight its versatility:
- Industrial Automation: The module could potentially be integrated into the design of complex manufacturing systems, specifically in the control circuits of high-power electric motors used in assembly lines or robotic arms, benefiting from the module’s high voltage and current ratings.
- Consumer Electronics: Devices that require precise motion control, like advanced cameras for photography or video capture that include motorized pan and tilt functions, might benefit from the FNA22512A’s efficiency and its AC motor controller functionality.
- Renewable Energy Systems: In the realm of solar panel trackers or wind turbine pitch controls, the FNA22512A could potentially provide the necessary motion control solutions. The module’s high power handling capability aligns with the needs of such applications that operate in dynamically changing environments.
- Aerospace and Defense: Although Aerospace and Defense applications typically have stringent requirements, components like the FNA22512A that offer reliable high-power control might be used in non-critical systems or ground equipment where its specific features could be beneficial.
- Robotics and Drones: Considering the increasing demand for high performance in robotics and drones, the FNA22512A’s capacity for efficient power management and control might be advantageous for actuators or motor-driven propulsion systems.
Note that these potential industry applications are conceptual and are provided to illustrate possible uses. Any application of the FNA22512A requires detailed analysis to assure compliance with industry standards and specific application requirements.
About onsemi
onsemi excels in the development and manufacturing of semiconductor solutions, which includes an extensive range of components for Motion Control Electronics. Known for their innovative approach in semiconductor design, onsemi products, including the FNA22512A, address key challenges in power efficiency, signal management, and compactness.
With a focus on serving various sectors, including automotive, industrial, and consumer markets, onsemi’s portfolio is diverse. This diversity extends to Motion Control Electronics, where products like FNA22512A play a crucial role. Engineering and procurement professionals looking for reliable motion control solutions often turn to onsemi for components that meet and exceed industry standards.
Where to Find FNA22512A by onsemi
For those looking to purchase the FNA22512A or research alternative parts within the realm of Motion Control Electronics, findchips.com offers a comprehensive platform. Detailed current stock levels, pricing from various distributors, and technical specifications for the FNA22512A can be found there. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. However, to get the most up-to-date information regarding availability and pricing, visiting findchips.com is recommended.