Overview of FNB43060T2 by onsemi
The FNB43060T2 by onsemi is an Intelligent Power Module designed for robust and efficient power management, characterized by a voltage rating of 600V and a current rating of 30A. Packaged in a SPMAB-C26 style, under the IPM Power Device series ‘SPM45’, it is part of the Motion SPM 45 Series. This smart power module features IGBT technology, capable of handling isolation voltages up to 2kV. With significant attributes, including an operating temperature range from -40 °C to 125 °C and a maximum supply voltage of 400V, this component is designed for high-performance applications requiring accurate control of AC motor loads. Its RoHS compliance ensures it meets current environmental standards discouraging the use of hazardous substances.
Industry Applications for FNB43060T2
Given its robust performance specifications, the FNB43060T2 can be adapted for numerous sectors that require precise motor control and efficient power management. Here are some potential industry applications:
- Industrial Automation: In environments requiring sophisticated motor control such as automated assembly lines, the FNB43060T2 could be instrumental in facilitating precise speed and torque management, enhancing operational efficiency and reliability.
- Consumer Electronics: For high-end appliances which involve complex motor operations such as washing machines or refrigerators, this module could potentially improve energy efficiency and operational stability.
- Automotive: Focusing on electric vehicle powertrain systems or advanced driver-assistance systems (ADAS), this power module might be used due to its high isolation voltage and temperature handling capabilities.
- Renewable Energy Systems: In applications like solar inverters or wind turbine converters, which demand high power handling and reliability, the robust attributes of FNB43060T2 might prove crucial.
- Robotics: For industrial robots requiring precise motion control, this module offers the necessary capabilities to manage complex motor controls and power efficient operations.
Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About onsemi
onsemi holds a strategic position in the manufacturing of high-performance semiconductor components, specifically within the realm of Motion Control Electronics. The manufacturer is recognized for its focus on developing energy-efficient products which cater to strategic industry demands such as electric vehicles, sustainable energy, and smart power management. onsemi’s offerings in this product category include a variety of intelligent power modules, among which the FNB43060T2 is a significant component. This highlights onsemi’s dedication to innovations that enhance system performances and energy efficiency across varied applications.
Where to Find FNB43060T2 by onsemi
To procure the FNB43060T2 and explore alternatives within the Motion Control Electronics subcategory, potential buyers are encouraged to visit findchips.com. Historically, this part has been stocked by distributors such as EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey. However, it is crucial to check current stock levels and pricing through Findchips to ensure the availability and best purchase conditions.