Overview of FNS13-09600-00BF by Yamaichi Electronics Co Ltd.
The FNS13-09600-00BF by Yamaichi Electronics Co Ltd. is a two-part Euro connector classified under the subcategory of Headers and Edge Type Connectors. It features 96 contacts, arranged in three rows, with a female gender and an IDC (Insulation Displacement Connector) terminal. This socket is designed with a 0.1 inch (2.54mm) pitch, locking capability for secure connections, and is RoHS compliant, adhering to current environmental standards. Its construction complies with the DIN 41612 standard, making it suitable for a wide range of industrial applications. The contacts are gold-plated, ensuring reliable and high-quality connections. The body of the connector is made from glass-filled polybutylene terephthalate, which offers robustness and resistance to thermal variations.
Industry Applications for FNS13-09600-00BF
Given its features, the FNS13-09600-00BF potentially suits a variety of industry applications. However, the following use cases are conceptual or illustrative and require further analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.
- Telecommunications and Networking: Due to its high contact count and reliable connection capabilities, this part might be used in telecommunications infrastructure, such as routers, switches, and network hubs, to facilitate high-density connections necessary for these applications.
- Computing and Data Storage: Servers and data storage arrays could utilize this connector for backplane connections, benefiting from its robust mechanical locking and high contact density, thereby providing reliable data transmission and scalability for system expansions.
- Industrial Automation: Industrial control systems, which require dependable and secure connections for sensors, actuators, and control units, could find this part useful. Its locking feature and gold-plated contacts would ensure consistent performance in various environmental conditions.
- Consumer Electronics: High-end audio and video equipment, including amplifiers, receivers, and broadcast systems, might incorporate this connector for internal signal routing, taking advantage of its high-quality connection and durability.
Keep in mind that these potential industry applications are only conceptual/illustrative and necessitate a detailed evaluation for conformity with specific standards and requirements.
About Yamaichi Electronics Co Ltd.
Yamaichi Electronics Co Ltd. is a recognized manufacturer specializing in the design and production of high-quality electronic connectors, including a diverse range of Headers and Edge Type Connectors. Their offerings, including the FNS13-09600-00BF, provide solutions for various industrial, computing, telecommunications, and consumer electronics applications. Yamaichi Electronics is known for its commitment to producing reliable and high-performance connectors, utilizing advanced technologies and materials, such as gold-plated contacts for improved connectivity and glass-filled polymers for enhanced durability.
Where to Find FNS13-09600-00BF by Yamaichi Electronics Co Ltd
Procuring the FNS13-09600-00BF requires a reliable source to ensure authenticity and competitive pricing. We recommend conducting research on findchips.com to locate this part from reputable distributors. On findchips.com, users can access real-time stock levels, pricing, and compare available options from various electronic component distributors. Historically, this part has been available from distributors including Quest Components and Newark among others. However, to get the current availability and best pricing, checking on findchips.com is advised. Additionally, for those seeking alternative parts, the site offers a comprehensive search and comparison tool for a wide array of Headers and Edge Type Connectors, including other offerings by Yamaichi Electronics Co Ltd or different manufacturers.