Overview of FOD2741ASD by onsemi
The FOD2741ASD by onsemi is an 8-pin DIP error amplifier Optocoupler featuring a surface mount dip (PDIP-8 GW) package on a 1000-reel. Designed as a transistor output Optocoupler, it supports a single channel configuration with a noteworthy isolation voltage of up to 5000V, signaling robust capability to handle electrical noise and interference. It offers a current transfer ratio (CTR) minimum of 100%, alongside a bandwidth of 50 kHz, with a maximum forward voltage of 1.5V. The device operates under a range of temperatures from -40 °C to 85 °C, ensuring reliability and performance across diverse environments. Furthermore, the Optocoupler is RoHS compliant and meets stringent safety and environmental standards which include UL approval and a HTS code of 8541.40.80.00. As of the current writing, the factory lead time for this component is listed as 2 days, indicating quick availability for procurement.
Industry Applications for FOD2741ASD
The FOD2741ASD by onsemi serves a diverse range of industries due to its robust design and high electrical isolation capability. Here are some potential industry applications:
- Industrial Automation: This Optocoupler could potentially be used in automated manufacturing systems where isolation and interruption of high voltage signals are crucial. These environments often require components that can withstand extreme conditions while maintaining accurate signal transmission.
- Telecommunications: Given its high isolation voltage and low forward voltage, the FOD2741ASD could be useful in telecommunications equipment to protect low voltage circuits while handling data transmission across physical barriers.
- Consumer Electronics: In consumer electronics, this Optocoupler might be applied in power supply units and other circuital elements requiring effective electrical noise cancelation for enhanced device safety and operational reliability.
- Computing and Data Storage: Systems that require accurate data transmission and electrical isolation, such as server motherboards and large-scale storage hardware, could potentially utilize this Optocoupler in their design to ensure system integrity and prevent data loss.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent player in the field of semiconductor components, particularly recognized for its broad range of Optoelectronics products, including Optocouplers. The manufacturer focuses on sustainable and energy-efficient innovations, with the FOD2741ASD being a notable example within their Optocoupler portfolio. This product, along with others in onsemi’s catalog, exemplifies their commitment to advanced technologies that meet rigorous industrial standards, such as the UL approval and RoHS compliance, ensuring both environmental sustainability and technical excellence. onsemi’s other similar products reflect the company’s dedication to providing solutions that help their customers introduce safe, reliable, and high-performing electronics into the market.
Where to Find FOD2741ASD by onsemi
To acquire the FOD2741ASD, potential buyers should consider researching at findchips.com. The site not only provides current stock levels but also allows comparison of pricing across various distributors. Historically, this part has been available through distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, for up-to-date availability and pricing, visiting findchips.com is recommended. You may also use the link for Optocoupler to explore alternative parts offered by onsemi or other manufacturers.