FOD814ASD by onsemi

Overview of FOD814ASD by onsemi

The FOD814ASD is a 4-pin DIP phototransistor optocoupler that provides a 1-channel transistor output. It is designed for applications that require high electrical isolation between input and output with isolation voltage rated up to 5kV. This surface mount DIP case style component is highly regarded for its robust performance and compliance with RoHS, reflecting its suitability for environmentally conscious applications. Each unit features a forward current maximum of 50mA and a minimum current transfer ratio (CTR) of 50%, ensuring consistent performance across various design environments.

Unique aspects of FOD814ASD include its UL approval for safety and its packaging in a 1000-reel, suitable for large-scale manufacturing needs. The device operates efficiently within a broad temperature range from -55 °C to +105 °C, accommodating diverse operating conditions. The part is labeled under the HTS code 8541.40.80.00, and tracks to the JESD-609 Code e3 for its material classification. It is part of onsemi’s active product life cycle, featuring a factory lead time of 2 days as of the current writing, making it readily available for quick integration into projects.

Industry Applications for FOD814ASD

The FOD814ASD’s characteristics make it potentially suitable for a variety of industries that require reliable signal isolation and controlled power transmission. Its high isolation voltage and small footprint make it a feasible choice for advanced technological applications. Here are several industries where FOD814ASD might be used, check for engineering and design requirements confirmation in specific applications:

  • Renewable Energy: In solar inverters and wind turbine controls, where efficient signal isolation is critical to protect the controllers and sensors from high voltage transients.
  • Transportation and Logistics: Potential applications in electric vehicle systems such as battery management or in transportation infrastructure where robust and reliable component performance is crucial under varied environmental conditions.
  • Robotics and Drones: Might be suitable for use in controlling circuits, ensuring safe interactions between high and low voltage systems in robotic arms or drone electronic control units where precise control and reliability are essential.

Note that these potential industry applications are conceptual and illustrative. Actual use requires detailed analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and tailored application requirements.

About onsemi

onsemi, known for its commitment to sustainable innovations, develops and markets a wide range of semiconductor components, including a substantial portfolio in the optoelectronics category. Within this category, optocouplers such as FOD814ASD play a crucial role in supporting applications that require high voltage isolation and low power consumption.

While FOD814ASD is one of the well-regarded components, onsemi offers a variety of similar parts, each designed to meet a diverse range of technical requirements across different applications. Their components are generally recognized for reliability and performance, underpinned by stringent compliance to industry and environmental standards. onsemi’s expertise in the domain of optocouplers ensures that their products like FOD814ASD and others continuously evolve to meet modern technological demands.

Where to Find FOD814ASD by onsemi

The FOD814ASD along with other Optocoupler parts can be sourced through various distributors. Historically, it has been available through distributors like New Advantage Corporation, Master Electronics, and DigiKey among others. However, for up-to-date stock availability, pricing, and possible alternative solutions, it is recommended that you visit findchips.com. This platform will provide comprehensive insights and direct links to purchase from trusted suppliers.

Compare pricing for FOD814ASD and other Optocoupler / Optoelectronics at findchips.com