FOD817BSD by onsemi

Overview of FOD817BSD by onsemi

The FOD817BSD by onsemi is a 4-pin DIP phototransistor optocoupler, designed for reliable signal transfer between two isolated circuits. This component features a phototransistor output and is characterized by a surface mount dip (Direct Inline Package) case style, optimized for easy integration into various electronic assemblies. It offers a forward current of maximum 50mA and boasts an impressive isolation voltage of 5000V, providing significant protection against high electrical isolation requirements. The FOD817BSD is notable for its current transfer ratio (CTR) of minimum 130%, ensuring efficient signal transmission. Compliance with RoHS standards confirms its construction with environmentally friendly materials, making it suitable for a wide range of applications in modern electronic equipment.

Industry Applications for FOD817BSD

Given its features, the FOD817BSD has potential for widespread use across a variety of industries. The following are hypothetical applications, contingent upon thorough validation by engineering and design teams to ensure compliance with specific industry standards and application demands:

  • Industrial Automation: This optocoupler might be integrated into control systems for machinery and automated processes. Its high isolation voltage and efficient signal transmission could be especially valuable in environments where electrical interference is a concern. Furthermore, its rapid response time and high CTR potentially support its usage in precision sensors and actuators.
  • Telecommunications: In telecommunication equipment, where signal integrity is critical, the FOD817BSD could hypothetically be utilized for isolating high-speed digital signals, thereby protecting sensitive components from high voltage transients.
  • Consumer Electronics: This device might find potential applications in consumer electronics, such as power supplies or charging circuits for smartphones and tablets, where its isolation capabilities and compact surface mount package might be advantageous for ensuring safety and reliability.
  • Computing and Data Storage: Within computing platforms and data storage systems, the high isolation voltage and efficient signal transmission of the FOD817BSD could possibly be beneficial for isolating sensitive data lines and power supply circuits, enhancing the protection of data integrity and system stability.
  • Electronic Manufacturing: Automated testing equipment used in the production of electronic components and systems might utilize this optocoupler for isolating test signals, contributing to accurate measurement and quality control processes.

Note that these industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the optoelectronics industry, with a wide array of products that include optocouplers and other semiconductor solutions. Within the realm of optocouplers, onsemi is committed to offering components that ensure high levels of electrical isolation and signal integrity across a range of applications. The FOD817BSD is a testament to onsemi’s dedication to providing advanced optoelectronics solutions that meet the evolving needs of the electronics industry. onsemi’s portfolio extends beyond optocouplers, covering various sectors of optoelectronics with a focus on performance, reliability, and environmental sustainability. Their products are designed and manufactured with a keen eye on innovating energy-efficient solutions that help customers reduce power consumption and extend the life of their applications.

Where to Find FOD817BSD by onsemi

To source the FOD817BSD optocoupler, it is recommended to utilize findchips.com. This platform provides an extensive database for electronic components including the Optocoupler category, making it easier for procurement professionals and engineers to find up-to-date availability and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and DigiKey among others. However, to get current stock levels and competitive pricing, visiting findchips.com is advisable as distributor inventories and pricing can fluctuate frequently.

Compare pricing for FOD817BSD and other Optocoupler / Optoelectronics at findchips.com