Overview of FOD817C3SD by onsemi
The FOD817C3SD is a 4-pin DIP phototransistor optocoupler, offering a robust feature set that makes it suitable for a broad range of applications. Manufactured by onsemi, this optocoupler facilitates isolation between input and output functions with an isolation voltage of 5kV, ensuring safety and signal integrity in electrically noisy environments. Its surface mount DIP (Dual Inline Package) form factor, combined with a max forward current of 50mA and a minimum current transfer ratio (CTR) of 200%, highlights its efficiency and reliability in signal coupling tasks.
Apart from its technical specifications, the FOD817C3SD stands out due to its compliance with important environmental standards. The device is RoHS compliant, indicative of onsemi’s commitment to producing environmentally friendly and sustainable components. Additionally, the FOD817C3SD comes with UL and VDE approvals, attesting to its quality and reliability in various applications. As of the current writing, this optocoupler’s factory lead time is noted to be 15 weeks.
Industry Applications for FOD817C3SD
The diverse specifications and approvals of the FOD817C3SD make it potentially applicable across a wide range of industry sectors. It’s crucial to note that these potential applications are conceptual and should undergo further analysis and verification by engineering and design teams for adherence to specific industry standards and requirements. Here are a few illustrative industry applications:
- Industrial Automation: In factory settings, the FOD817C3SD could potentially be used for isolating sensor signals from control systems, ensuring that high-voltage machinery doesn’t interfere with delicate logic circuits. Its high isolation voltage and efficiency in signal coupling make it suitable for such environments.
- Telecommunications: Given its capacity for precise signal coupling and isolation, the FOD817C3SD might find applications in telecommunications equipment to isolate communication lines from monitoring and control circuits, safeguarding against voltage spikes and signal interference.
- Consumer Electronics: In consumer electronics, the optocoupler could potentially be utilized in power supplies and chargers, offering protections against voltage surges and providing a means of achieving safe signal transmission between high-voltage parts and low-voltage control electronics.
- Computing and Data Storage: For protecting sensitive data circuits from power spikes or ensuring data integrity across different power domains, the FOD817C3SD might be applicable in various computing and data storage devices, where signal integrity and isolation are critical.
- Electronic Manufacturing: Within the electronic manufacturing processes, this component could potentially be utilized in automated test equipment (ATE) setups for isolating measurement units from the device under test, reducing the risk of damage to sensitive components.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, specializing in energy-efficient products and components. In the field of Optocouplers, onsemi has established a strong portfolio, offering a variety of devices that cater to a wide range of applications. The FOD817C3SD is part of this extensive optocoupler line, demonstrating onsemi’s capability in producing components that provide reliable isolation and signal transfer solutions across industries. Known for their innovative approach and commitment to quality, onsemi ensures that all their products, including similar optocouplers, meet stringent industry standards, offering reliability and performance to their customers.
Where to Find FOD817C3SD by onsemi
To secure the FOD817C3SD for your project, leveraging a trusted distributor network is crucial. Our site, findchips.com, allows you to research and compare current stock levels, pricing, and availability for the FOD817C3SD. Furthermore, by exploring the Optocoupler section, you can find alternate parts to FOD817C3SD that might be offered by onsemi or other reputable manufacturers. Historically, this part has been available at Distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and Mouser Electronics, among others. However, for the most current stock levels and pricing information, visiting findchips.com is highly recommended.