Overview of FOD817DS by onsemi
The FOD817DS by onsemi is a 4-pin DIP phototransistor Optocoupler capable of a 5000 V isolation voltage, making it a substantial choice for circuit isolation applications. Geared towards ensuring communication between different voltage levels while executing noise suppression, this component employs transistor outputs to ensure reliability and performance, particularly in configurations where simplicity and stability in current transfer are paramount.
Featuring a forward current of up to 50 mA and a forward voltage of 1.4 V, this Optocoupler is well-suited to environments that necessitate stringent electrical parameter control. The device operates within a temperature range of -55 °C to 110 °C, accommodating a broad range of environmental conditions. With an impressive minimum common emitter breakdown voltage of 70 V and a darkness current maximum of 100 nA, the FOD817DS provides a reliable option for precise control systems.
Manufactured in a surface mount DIP-4 package, FOD817DS is adaptable to various mounting scenarios and that, combined with its RoHS compliance and matte tin (Sn) terminal finish, makes it an environmentally considerate selection. Packaging methods include a tube format, and the product is certified by UL, enhancing its appeal in safety-critical applications.
Note that the factory lead time for this component is currently a standard 15 weeks, as of the last update, which provides a timeframe for potential procurement planning.
Industry Applications for FOD817DS
Possibilities for using the FOD817DS span across multiple sectors owing to its robust electrical properties and certifications. Below are some potential industry applications:
- Industrial Automation: The FOD817DS might be incorporated into control systems within automation equipment. Its high isolation voltage and robust operating temperature range could be critical for systems that require reliability under variable industrial environmental conditions.
- Telecommunications: This Optocoupler could potentially be utilized in telecommunications equipment, providing crucial electrical isolation within communication infrastructure. Its minimal forward voltage and high isolation help in maintaining signal integrity across different circuit sections.
- Computing and Data Storage: In data centers, where precise voltage control and protection are needed, the FOD817DS could serve in power supply systems, contributing to safer operation by isolating different functional sections to prevent electronic interference.
- Consumer Electronics: Given UL approval and compliance with multiple safety regulations, the FOD817DS might also find application in consumer electronics, particularly in devices requiring interfacing different voltage levels safely
Note: These potential industry applications are only conceptual and should be analyzed and verified by engineering and procurement teams to meet specific application requirements and adhere to industry standards.
About onsemi
onsemi is a prominent name in the realm of semiconductor solutions, focusing on energy-efficient innovations. Within the broader category of Optocoupler and optoelectronics, their portfolio includes multiple variants designed to cater to various industrial, computing, and consumer electronic needs. The FOD817DS is a part of this extensive lineup, which reflects onsemi’s commitment to providing robust and reliable products. These products are designed to enhance system performance across a broad range of applications, emphasizing components that offer precise functionality in package designs that address contemporary engineering demands.
Where to Find FOD817DS by onsemi
To purchase the FOD817DS, potential buyers should consider researching on findchips.com. This site not only offers access to the FOD817DS but also displays real-time stock levels and pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked this part, but for current information, always refer to FindChips.
Furthermore, if exploring alternatives within the same Optocoupler category, FindChips provides extensive listings that might offer competitive specs or pricing by onsemi or other manufacturers.