Overview of FP100R06KE3BOSA1 by Infineon Technologies AG
The Insulated Gate Bipolar Transistor, FP100R06KE3BOSA1, by Infineon Technologies AG features a 600V collector emitter voltage (V(BR)CES) and can handle a continuous collector current of 100A, making it a robust choice for high-power applications. It is an N-channel module encapsulated in a flange-mount package, with a collector emitter saturation voltage (Vce(on)) of 1.45V and power dissipation rated at 335W. This IGBT is ROHS compliant, designed for high efficiency and energy conversion, showcased in a MODULE-24 format with distinct isolation between its case and grounded parts.
Some notable part data attributes include a maximum operating temperature of 175°C, a slow turn-on time (ton) of 170 ns and a quicker turn-off time (toff) of 820 ns. These characteristics underscore the component’s balance of power handling and switching speed, suitable for varied applications requiring high voltage and current criteria coupled with rapid switching needs.
Industry Applications for FP100R06KE3BOSA1
The versatile specifications of FP100R06KE3BOSA1 make it suitable for a broad spectrum of applications across various industries. Below are selected industries where this device might prove beneficial:
- Industrial Automation: In industrial settings, the FP100R06KE3BOSA1 potentially contributes to motor control and drives, where precise and efficient power control is necessary. The high collector-emitter voltage and robust current handling could be ideal for managing industrial-grade electric motors.
- Transportation and Logistics: For electric vehicle controllers and charging systems, the reliable high-voltage operation of the FP100R06KE3BOSA1 could be essential. It might facilitate efficient power management and enhance the reliability of electrically powered transportation solutions.
- Railway Systems: Power conversion systems within railway infrastructure might benefit from the FP100R06KE3BOSA1, particularly in train traction and signaling applications due to its high power dissipation and rugged operational characteristics.
- Renewable Energy Systems: In solar inverters and wind turbine converters, the device could possibly facilitate effective energy transformation, leveraging its ability to handle significant power levels and high operational temperatures.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative and comprehensive range of power management technologies, including a wide array of IGBTs. The company prioritizes advanced design and high performance in its products, with FP100R06KE3BOSA1 representing just one example of its industry-leading offerings. Infineon’s IGBTs are integral components in applications requiring high efficiency and reliability in power electronic systems, reaffirming their strong presence and expertise in this technology segment.
Where to Find FP100R06KE3BOSA1 by Infineon Technologies AG
To procure the FP100R06KE3BOSA1, you can start your search on findchips.com, where you can compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Americas, DigiKey, and Newark. However, for up-to-date availability and optimal purchase options, including alternatives for the FP100R06KE3BOSA1 from both Infineon Technologies AG and other manufacturers, visiting this IGBTs link on findchips.com can be highly informative.