Overview of FPF1320UCX by onsemi.
The FPF1320UCX is an advanced power load switch from onsemi that features dual-input single output functionality with true reverse-current blocking capabilities. This high-side power load switch is designed for a maximum input voltage of 5.5V, operates with an on-state resistance of only 0.042 Ohm, and is enclosed in a WLCSP-6 (Wafer Level Chip Scale Package) with 6 pins. One of the distinguishing features of the FPF1320UCX is its thermal protection capability, ensuring reliability and safety across various applications. The part is also RoHS compliant, adhering to current environmental standards for electronic components. With its compact form factor and high efficiency, the FPF1320UCX is particularly suited for portable and battery-powered devices where space and power consumption are critical considerations.
Industry Applications for FPF1320UCX
Given its features and specifications, the FPF1320UCX can potentially find applications across a wide spectrum of industries. While specific industry applications should be analyzed and verified by engineering and design teams for standards and requirements, some conceptual use cases could include:
- Consumer Electronics: The FPF1320UCX might be integrated into portable consumer electronics such as smartphones, tablets, and wearable devices where efficient power management and compact form factors are crucial. The true reverse-current blocking feature could be particularly beneficial in protecting against potential damage from backward current flow.
- Computing and Data Storage: In computing environments, the FPF1320UCX could potentially be utilized in SSDs or external hard drives for effective power switching and protection. Its small size and high efficiency make it suitable for the compact spaces within these storage solutions.
- Portable Battery-powered Devices: For other portable battery-powered applications like handheld gaming consoles, digital cameras, and personal care devices, the FPF1320UCX’s high-side switch functionality and low resistance might optimize battery life and performance.
These potential industry applications are illustrative and require thorough analysis by professionals to ensure compliance with all relevant standards and requirements.
About onsemi.
onsemi is a leading semiconductor company that specializes in energy-efficient solutions, which play a key role in driving innovations in the electronics industry. The company boasts a broad portfolio, especially in the domain of Peripheral Drivers and interfaces, reaffirming its commitment to advancing technology across a wide spectrum of applications. The FPF1320UCX is just one example of onsemi’s expertise in designing peripheral drivers that meet the rigorous demands of modern electronic applications. With a reputation for reliability and performance, onsemi continues to be a go-to source for electronic components that require high levels of efficiency and compactness.
Where to Find FPF1320UCX by onsemi
If you’re considering FPF1320UCX for your design, it’s essential to know where you can procure this part. Findchips.com is an excellent resource for checking current stock levels, pricing, and available distributors for not only FPF1320UCX but also other Peripheral Drivers. Some of the distributors that historically have stocked FPF1320UCX include EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey, among others. However, inventory levels and distributor lists are subject to change, so visiting findchips.com will give you the latest information to make an informed purchasing decision.