FPF2116 by onsemi

Overview of FPF2116 by onsemi

The FPF2116 is part of onsemi’s IntelliMAX™ Advanced Load Management Products, representing a high-efficiency, power management solution designed for precision operation in demanding applications. This specific component is a Mosfet smart switch, featuring a high-side power load switch type, ideal for systems requiring reliable power distribution and control. Its primary characteristics include an input voltage of up to 5.5V, a current limit of 300mA, and an impressively low on-state resistance of 0.125 ohms. Packaged in a compact Sot-23-5, SMD configuration, this power switch is designed for surface-mount technology, enabling streamlined integration into various circuits.

One of the FPF2116’s notable features is its array of built-in protections, including transient, over-current, thermal, and under-voltage safeguards, which enhance the reliability and longevity of both the switch and the overall system. Moreover, the part’s compliance with RoHS standards underlines its suitability for use in current and future applications that require environmentally friendly components.

With regards to its specifications, this component is housed in a 1.60 mm, MO-178AA, SOT-23, 5 PIN package, offering a moisture sensitivity level of 1, which indicates high reliability in various environments. The part operates within an industrial temperature range of -40 °C to 85 °C, catering to a broad spectrum of application requirements. Additionally, the FPF2116 supports a range of supply voltages, from a minimum of 1.8 V to a maximum of 5.5 V, with a nominal voltage of 3.3 V, making it versatile for different power systems.

Industry Applications for FPF2116

The FPF2116 by onsemi is designed to suit a wide array of industry applications, particularly where precise power management and distribution are critical. Below are some potential areas of application.

  • Consumer Electronics: Given its compact size, efficiency, and broad operational temperature range, the FPF2111 could potentially be used in a variety of consumer electronics such as smartphones, laptops, wearable devices, and smart home systems where advanced load management is crucial for both performance and battery life.
  • Industrial Control Systems: The part’s built-in protection features might make it suitable for use in industrial control applications, where equipment requires protection from over-current and thermal conditions. Its robust temperature range further enables its use in harsh industrial environments.
  • Portable Battery-Powered Devices: Given the FPF2116’s low on-state resistance and efficient power management capabilities, it could be ideally suited for battery-powered devices, potentially extending battery life by minimizing power dissipation during operation.
  • IoT Devices: The Internet of Things (IoT) devices, which often operate on low power to ensure long battery life, could benefit from the efficiency and protection features of the FPF2116. Its small form factor and RoHS compliance also make it attractive for environmentally conscious designs.

Note: The potential applications mentioned above are conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific system requirements.

About onsemi.

onsemi is a leading manufacturer specializing in the design and production of energy-efficient electronics. Renowned for its innovation in power management technology, onsemi offers a wide array of products within the realm of Peripheral Drivers and Drivers And Interfaces. The company is committed to providing solutions that help reduce global energy use. The FPF2116 is just one example of onsemi’s dedication to developing advanced load management products aimed at enhancing system reliability and efficiency across various applications. By leveraging advanced semiconductor technologies, onsemi continues to expand its product portfolio, incorporating smarter, safer, and more efficient electronic components that meet the evolving needs of the technology sector.

Where to Find FPF2116 by onsemi

To source the FPF2116 smart switch or to explore other Peripheral Drivers options, one should consider utilizing reliable electronics component platforms like findchips.com. This website offers comprehensive information about the part’s availability, current stock levels, and pricing from various distributors. Historically, the FPF2116 has been available at distributors including Avnet Silica, Ameya Holding Limited, and Newark. However, to obtain the most current availability and pricing information, conducting a search on findchips.com is recommended, as stock levels and distributor offerings frequently change.

Compare pricing for FPF2116 and other Peripheral Drivers / Drivers And Interfaces at findchips.com