Overview of FPF2165 by onsemi
The FPF2165 by onsemi is a full function load switch with an adjustable current limit designed for precision control in power distribution applications. This high-side load switch supports an input voltage of up to 5.5V and allows for a current limit setting of up to 800mA. The device is encapsulated in a 6-pin MLP package with an on-state resistance of just 0.12 Ohm, ensuring minimal voltage drop and power loss. Notably, this component has an industrial temperature grade, operating robustly between -40 °C and 85 °C. Being RoHS compliant and featuring a no-lead terminal finish, this component aligns with current environmental and health standards.
Industry Applications for FPF2165
The FPF2165’s versatile specifications provide suitability for various applications across multiple industries. Below are illustrative examples of where this power management circuit component could potentially be beneficial:
- Energy and Power Systems: Due to its resilient performance characteristics and voltage regulation features, the FPF2165 might be utilized in energy distribution panels or smart grid systems to protect sensitive electronic circuits from excess current.
- Renewable Energy: With the growing demand for renewable energy solutions, components like the FPF2165 could possibly be incorporated in solar power inverters or small-scale wind turbines to manage load and protect against voltage irregularities.
- Automotive: If compliant with industry-specific standards like AEC-Q100, the FPF2165 might find applications in automotive power systems, particularly in vehicle sensor management systems to provide stable and reliable power control.
Please note these potential industry applications are only conceptual/illustrative and must be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific requirements for each application.
About onsemi
onsemi is a leading manufacturer in the field of semiconductor components and solutions, with a specific thrust on energy-efficient innovations. In the realm of Power Management Circuits, onsemi provides a wide range of solutions that cater to modern electronic demands with an emphasis on performance and sustainability. The FPF2165 is a testament to onsemi’s commitment to delivering quality power management solutions. Onsemi’s wide assortment of components often includes properties such as precision performance, environmental compliance, and advanced packaging for optimal thermal and transistor characteristics.
Where to Find FPF2165 by onsemi
To procure the FPF2165, it is recommended to rely on reputable electronic component distributors. Historically, distributors such as EBV Elektronik, Avnet (with multiple regional branches including Silica, Asia, and Americas), NexGen Digital, DigiKey, and Newark have stocked this part. However, to get accurate and up-to-date information on availability and pricing, please use our findchips.com service. Furthermore, to explore potential alternatives to the FPF2165 or parts offered by onsemi or other manufacturers within the Power Management Circuits subcategory, this site will serve as a valuable resource.