FPF2165R by onsemi

Overview of FPF2165R by onsemi

The FPF2165R by onsemi is a full-function load switch with an adjustable current limit, optimized for a range of voltage supply conditions. This electronic component features high-side power load switching, effective within an input voltage range up to 5.5V and a current limit up to 1.5A. Its on-state resistance is notably low at 0.095 Ohm, ensuring minimal loss of power during operation.

This device is housed in an MLP-6 package – a compact, high-density surface mount format that makes it suitable for small-scale, sophisticated designs, while minimizing footprint on PCBs (Printed Circuit Boards). The FPF2165R also includes thermal protection features, making it robust for varying operational environments, and operates reliably over a temperature range from -40°C to 85°C.

The component is part of the broader category of Power Management Circuits, where it is specified to support robust power supply functionalities with circuit protection built-in. Its adjustable threshold and multiple protections underline its adaptability and safety in various power applications

Industry Applications for FPF2165R

The versatility and specific attributes of FPF2165R position it as potentially beneficial in various industrial applications, although the integration and implementation must be verified by engineering and design teams to ensure compliance with respective industry standards and application-specific requirements:

  • Energy and Power Systems: This part could be used in power distribution modules to help manage load switching efficiently in scenarios where current regulation and system protection are critical. Its high-side switch feature and thermal protection can provide added reliability in fluctuating environmental conditions commonly found in outdoor installations.
  • Renewable Energy: In renewable energy applications, such as solar energy systems or wind turbines, the FPF2165R potentially offers valuable functionality in protecting circuits from overcurrent conditions, thus safeguarding sensitive electronic components from damage due to unexpected fluctuations in power generation.
  • Automotive: Although there is no specification related to automotive industry compliances like AEC-Q100, the typical operating temperature range and robustness in its core functions could make it a candidate for ancillary power management applications in vehicles, possibly in non-critical systems environmental monitoring or media systems.

It is crucial to note that these applications are conceptual illustrations, and detailed analysis should be conducted to validate the suitability of the part for specified applications.

About onsemi

onsemi stands out as a significant player in the semiconductor industry, focusing on energy-efficient innovations. Their products commonly serve in the Power Management Circuits domain, where they provide components that improve the performance and efficiency of electronic devices. onsemi’s offerings in this sector include a wide range of power management circuits similar to FPF2165R, underscoring their commitment to advanced power solutions that cater to a global customer base across various industries.

Where to Find FPF2165R by onsemi

To acquire FPF2165R, potential buyers should utilize platforms like findchips.com to verify current inventory status and pricing. Power Management Circuits section on our platform can be used to explore alternative options from onsemi or other manufacturers if required. Historically, distributors such as Newark have stocked this part, but for real-time information and purchasing, rely on findchips.com.

Compare pricing for FPF2165R and other Power Management Circuits / Power Circuits at findchips.com