Overview of FPF2700MX by onsemi
The FPF2700MX is a sophisticated electronic component classified under the subcategory of Peripheral Drivers, which itself is a part of the broader Drivers and Interfaces category. Manufactured by onsemi, this part is an AccuPower™ adjustable over-current protection load switch, capable of handling currents from 0.4 to 2 A. Its build is compliant with multiple industry standards, including Pb-free and Reach compliance, indicating a dedication to environmental safety and sustainability. The part is designed in a SOP-8 package, offering compactness and efficiency in a wide range of applications.
With built-in protections against over-current, thermal, and under-voltage conditions, the FPF2700MX ensures operational safety in diverse scenarios. The part is versatile with a supply voltage range from 2.8 V to a maximum of 36 V and an operating temperature range from -40 °C to 85 °C, making it suitable for a wide variety of industrial applications. Its moisture sensitivity level is rated at 1, underscoring its robustness and reliability in various environmental conditions.
Industry Applications for FPF2700MX
- Energy and Power Systems: The FPF2700MX may be suitable for applications within power distribution units or in the management of power supplies in critical systems, where over-current protection is crucial for safety and reliability.
- Transportation and Logistics: Given its robust operating temperature range and protection features, it could potentially be employed in electronic control units within automotive or transport systems that require precise control over power distribution and protection.
- Renewable Energy: The device may find applications in renewable energy systems, such as solar inverters or wind turbine controllers, where reliable over-current protection enhances system safety and efficiency.
- Automotive: With its high-level performance metrics and protective features, it may be suitable for modern automotive applications, including EV charging units, battery management systems, or any subsystem requiring precise current control and protection.
About onsemi
onsemi is a globally recognized leader in semiconductor solutions, with a strong portfolio that spans various electronic components, including peripheral drivers and other interfaces. The company is dedicated to pushing the boundaries of innovation to address the complex challenges of power management in modern electronic devices. The FPF2700MX exemplifies onsemi’s commitment to providing high-quality, reliable solutions for managing power distribution and protection. Besides FPF2700MX, onsemi manufactures a broad array of similar parts that cater to different aspects of electronic design, ensuring that designers can find the perfect component for their specific needs.
Where to Find FPF2700MX by onsemi
To procure the FPF2700MX, we recommend conducting your research on findchips.com. This platform offers an extensive database on where to purchase the part, including real-time stock levels and competitive pricing from various distributors. For those interested in exploring alternative parts to FPF2700MX or other Peripheral Drivers, findchips.com provides a comprehensive parametric search feature that includes offerings from onsemi and other manufacturers.
Previously, FPF2700MX has been available at distributors such as Newark, Bristol Electronics, Ameya Holding Limited, Component Electronics Inc, element14 Asia-Pacific, Farnell, and Sense Electronic Company Limited. However, for the most current stock levels and pricing, please visit findchips.com.