Overview of FPF2701MPX by onsemi
The FPF2701MPX by onsemi is an advanced electronic component categorized under Peripheral Drivers in the wider domain of Drivers And Interfaces. Specifically, it is an AccuPower™ Load Switch designed to provide adjustable over-current protection for loads ranging from 0.4A to 2A. Its built-in protections against over-current, thermal extremes, and under-voltage conditions make it an essential part for managing power efficiently and safely in electronic circuits.
The part is encapsulated in a MLP-8 package with a square, very thin profile that includes a heat sink or slug, making it suitable for applications where space and thermal efficiency are critical. It operates within an industrial temperature range from -40°C to 85°C, catering to a wide variety of environmental conditions. The supply voltage range for the FPF2701MPX is broad, from 2.8V to 36V, with a nominal operating voltage of 12V, emphasizing its versatility in different circuit configurations.
It should be noted that as of the current writing, the factory lead time for the FPF2701MPX is listed as 42 weeks, indicating a significant wait time from ordering to delivery. This aspect is crucial for procurement planning and project timelines.
Industry Applications for FPF2701MPX
The FPF2701MPX’s adjustable over-current protection and wide operating voltage range make it potentially suitable for a variety of industries and applications. Some key use cases include:
- Energy and Power Systems: May be used in power distribution units and smart grids for managing load currents and protecting against overcurrent conditions.
- Transportation and Logistics: Could be integrated into electronic control units in vehicles or logistic systems, ensuring devices operate within safe current limits under varying environmental conditions.
- Renewable Energy: Potentially suitable for use in solar inverters, wind turbine controllers, or other renewable energy systems where precise current management is critical for efficiency and safety.
- Automotive: Given its durability and operating temperature range, it may be integrated into automotive applications requiring efficient power management and protection against over-current scenarios.
Other applications might benefit from the FPF2701MPX’s features, such as industrial automation systems, consumer electronics where power efficiency and safety are essential, and telecommunications infrastructure.
About onsemi
onsemi is a globally renowned manufacturer specializing in innovative power and signal management, logic, discrete, and custom semiconductor solutions. Their expertise in Peripheral Drivers, within the broader category of Drivers And Interfaces, is evident in their development of products like the FPF2701MPX and similar components. onsemi focuses on providing energy-efficient solutions that help their customers reduce global energy use. The FPF2701MPX is an example of onsemi’s commitment to innovation in power management technologies, offering reliability and performance for demanding applications.
Where to Find FPF2701MPX by onsemi
When looking to purchase the FPF2701MPX, we recommend conducting research on findchips.com. Here, you can get up-to-date information on current stock levels, pricing, and availability from various distributors. To explore alternate parts to FPF2701MPX that might be offered by onsemi or other manufacturers, consider using Peripheral Drivers as a category filter on the website.
Historically, distributors like Newark, DigiKey, Bristol Electronics, Direct Components, Inc., element14 Asia-Pacific, Farnell, and Win Source Electronics have stocked FPF2701MPX. However, for the most accurate and current availability, head over to findchips.com.