Overview of FPF2701MX by onsemi
The FPF2701MX designed and manufactured by onsemi is an AccuPower™ adjustable over-current protection load switch that provides a wide operating range of 0.4 to 2 A, catering to various circuit protection needs. The versatility and reliability of the FPF2701MX make it an ideal choice for applications requiring precise over-current protection. The FPF2701MX is a part of the Peripheral Drivers subcategory within the Drivers And Interfaces category.
The device comes in a SOP-8 package, making it compact and suitable for space-constrained applications. Its operating temperature range of -40 °C to 85 °C and an MSL (Moisture Sensitivity Level) rating of 1 endorse its robustness for industrial environments. The chip’s built-in protections against over-current, thermal, and under-voltage events ensure enhanced system reliability. Furthermore, the FPF2701MX supports a broad supply voltage range from 2.8 V to 36 V, making it adaptable to various power requirements.
Industry Applications for FPF2701MX
The FPF2701MX may find its utility in a number of key industries, given its flexible operating characteristics and built-in protective features. Possible application use cases could include:
- Energy and Power Systems: It may be suitable for safeguarding critical components in power distribution systems, solar inverters, or battery management systems where precise current control is paramount.
- Transportation and Logistics: The FPF2701MX could potentially serve in vehicle electronics, such as in electric vehicles (EVs) where over-current protection can prevent damage to sensitive electronic components.
- Renewable Energy: Given its broad voltage range and thermal protection, this part may be ideal for applications within wind turbines or solar panel arrays, ensuring the longevity and reliability of these systems.
- Automotive: Its robust design and protective features make the FPF2701MX a fitting choice for automotive applications, ranging from in-vehicle power distribution to sensor and actuator control systems.
About onsemi
onsemi is renowned for its expertise in manufacturing high-quality electronic components, particularly in the realm of Drivers and Interfaces, including a wide range of Peripheral Drivers. The FPF2701MX exemplifies onsemi’s commitment to innovation in circuit protection and power management. onsemi’s products, including similar parts to the FPF2701MX, are recognized for their reliability and performance, making them preferred choices across various industrial and commercial applications. The manufacturer’s focus on creating energy-efficient solutions complements today’s demand for sustainable and robust electronic component designs.
Where to Find FPF2701MX by onsemi
To source the FPF2701MX, we recommend researching on our site findchips.com. For those considering alternate parts that might offer similar functionality, explore options under Peripheral Drivers for potential substitutions provided by onsemi or other leading manufacturers. Historically, FPF2701MX has been available at distributors including Newark, RS, element14 Asia-Pacific, and Farnell. However, to get the most current stock levels, pricing, and possible alternatives, visiting findchips.com is advisable.