Overview of FPF2702MPX by onsemi
The FPF2702MPX is an AccuPower™ adjustable over-current protection load switch that supports a current capacity of 0.4 to 2 A. This component is designed for high-side switching applications and is characterized by its ability to manage power efficiently while providing built-in protections against over-current, thermal conditions, and under-voltage scenarios. The part operates within a temperature range of -40 °C to 125 °C, making it suitable for industrial use where environmental conditions can vary considerably.
Manufactured by onsemi, the FPF2702MPX features a supply voltage range from 2.8 V to 36 V, with a nominal operating voltage of 12 V. This wide input voltage capability ensures that it can be integrated into various systems without needing significant modifications for voltage changes. With an on-state resistance of 0.088 Ohms, minimal power loss occurs, which is vital for enhancing overall system efficiency.
The integrated protections included with the FPF2702MPX are a notable highlight. Built to safeguard against adverse conditions, this part helps prevent damage to circuits and improves reliability across applications. The integration of multiple protection features suggests a design that emphasizes safety and performance.
This component is packaged in an MLP-8 format, which is noted for its compact size. With dimensions of only 3 mm in length and width, and a maximum seated height of 0.8 mm, it is suitable for constrained spaces without sacrificing functionality. Compliance with industry standards such as RoHS and REACH indicates that the component meets environmental regulations, which could be necessary for certain applications.
Industry Applications for FPF2702MPX
Given its attributes, the FPF2702MPX might find utility across several industries, including:
- Industrial Automation: In robotic systems or automated machinery, the ability to manage power supplies effectively is crucial. The load switch’s adjustable current capacity and built-in protections might be beneficial in preventing overloads and maintaining operational integrity.
- Internet of Things (IoT): Devices that require energy efficiency often rely on effective load management. The compact design of the FPF2702MPX might be suited for smart sensors and other IoT components where space and energy consumption are at a premium.
- Consumer Electronics: In devices such as home appliances or personal electronics, load switches can be used to control power to various components. The FPF2702MPX might offer a reliable means to manage power flow in such applications, particularly with its over-current and thermal protections.
- Telecommunications: Equipment within this sector often requires robust power management solutions to ensure proper functionality without damage to sensitive components. The FPF2702MPX could support applications needing reliable load control with its high-side switch configuration.
These potential applications are illustrative and should be assessed by engineering and design teams for compliance with industry standards and specific application requirements. A more detailed analysis is recommended to ensure that the attributes of the FPF2702MPX align with the demands of any particular use case.
About onsemi
onsemi specializes in semiconductor manufacturing, particularly focused on power management and drive applications, including those within the category of Peripheral Drivers. The company offers a diverse range of drivers and interfaces that support various electronic applications, fostering efficient and reliable performance.
The FPF2702MPX is one of several load switch options available from onsemi. Similar parts may include other models tailored for varying current capacities or voltage requirements. This variety ensures that engineers can select components that best fit their specific design needs while maintaining performance and efficiency standards.
Where to Find FPF2702MPX by onsemi
Historically, the FPF2702MPX has been available through several distributors, including:
- Win Source Electronics
- Flip Electronics
- Ameya Holding Limited
- Newark
It is important to verify the current availability and stock, as these may fluctuate over time.