Overview of FQB1P50TM by onsemi
The FQB1P50TM by onsemi is a P-channel Power MOSFET belonging to the QFET® series, designed for high voltage operations up to -500 V. It has a low drain current of -1.5 A and showcases a drain-source on-resistance of 10.5 Ω, making it suitable for applications requiring efficient power management and minimal heat dissipation. The device comes in a D2PAK package and is provided on an 800-reel, catering to bulk manufacturing requirements while ensuring space and cost-efficiency. This Power MOSFET is RoHS compliant, adhering to environmental standards by avoiding harmful substances in its manufacture. With a maximum operating temperature of 150°C and a power dissipation capability of 63W, it is designed for durability and reliable performance in challenging environments. The Power Field-Effect Transistor is enhanced by features like a built-in diode, which provides protection and operational flexibility. Notably, its Maximum Avalanche Energy Rating of 110 mJ further augments its ruggedness, especially useful in applications subject to sudden voltage spikes.
Industry Applications for FQB1P50TM
The versatile characteristics of the FQB1P50TM ensure its potential utility across a broad spectrum of industries. However, it is crucial to underscore that these potential applications are conceptual and necessitate comprehensive evaluation by engineering and design teams to confirm compliance with industry standards and specific application requirements.
- Industrial Automation: The FQB1P50TM could potentially find applications in Industrial Automation for controlling motor drives and sensing applications where precise power management and high voltage tolerance are critical. The device’s built-in diode and ability to handle power surges with its avalanche energy rating are useful in industrial settings known for variable power conditions.
- Consumer Electronics: In Consumer Electronics, especially in power supply units for various appliances and tools, the MOSFET’s efficiency in power management and minimal heat dissipation can help in designing energy-efficient and compact devices.
- Computing and Data Storage: For Computing and Data Storage solutions, especially in server power supplies and protection circuits, the FQB1P50TM’s high voltage capacity and switching capabilities could potentially offer efficient and reliable operation.
- Renewable Energy Systems: In Renewable Energy Systems, particularly in solar power inverters, the FQB1P50TM might potentially be utilized for its ability to handle high voltage operations efficiently, contributing to the effective conversion of solar energy into usable power while ensuring system protection against power spikes.
- Automotive: While the FQB1P50TM is not explicitly listed as compliant with automotive industry standards like AEC-Q100, QFETs of similar characteristics are often considered for power management solutions within electric vehicle (EV) charging systems, provided they meet stringent reliability and performance standards.
Note: The potential industry applications mentioned here serve only as examples and require diligent verification for compliance and suitability in specific use cases.
About onsemi
onsemi is a prominent global supplier of semiconductor-based solutions, focusing on energy-efficient innovations. In the realm of Power Field-Effect Transistors and transistors in general, onsemi has established a significant presence. The company’s product portfolio extends to a diverse range of applications, from automotive systems to renewable energy and intelligent power management solutions. With the FQB1P50TM, onsemi continues to emphasize its commitment to providing high-performance and environmentally conscious products. The manufacturer is known for its robust design and testing methodologies, ensuring that its components like the FQB1P50TM not only meet but exceed industry standards for performance and reliability.
Where to Find FQB1P50TM by onsemi
To procure the FQB1P50TM Power MOSFET, findchips.com offers a reliable platform for comparing distributor options and obtaining the best prices and stock availability. Historically, distributors such as DigiKey and Newark have stocked this part, yet it is advisable to verify current availability and pricing through FindChips. By exploring the site, users can also discover alternative Power Field-Effect Transistors that might be suitable for their projects, potentially offered by onsemi or other leading manufacturers.