Overview of FQB22P10TM by onsemi
The FQB22P10TM is a state-of-the-art Power Field-Effect Transistor (FET) designed for high-efficiency, high-speed switching applications. Produced by onsemi, a leader in power management and automation semiconductor technologies, this P-Channel MOSFET is encapsulated in a robust D2PAK-3 package, ensuring high reliability and performance. Characterized by a drain current maximum of 22 A and a minimal drain-source on resistance of 0.125 Ω, it offers exceptional power handling capabilities. Its highlights include a high avalanche energy rating (Eas) of 710 mJ and an operating temperature range up to 175 °C, making it an ideal choice for demanding applications. Additional features such as a built-in diode and moisture sensitivity level 1 underscore its utility and reliability in various environments. It should be noted that factory lead time is currently estimated at 16 weeks and 4 days as of this writing.
Industry Applications for FQB22P10TM
FQB22P10TM may find its applications in a variety of industries owing to its robust design and high-performance characteristics. Potential use cases could include:
- Consumer Electronics: Used in power regulation and switching applications within devices like laptops, smartphones, and tablets, due to its efficient power consumption and heat management capabilities.
- Industrial Automation: Potentially suitable for controlling motors, actuators, and other components in automated manufacturing equipment, where reliability and efficiency are critical.
- Energy and Power Systems: Could be implemented in power supply units, inverters, and converters, especially in settings requiring high energy efficiency and minimal heat generation.
- Renewable Energy: May be used in solar inverters, wind turbine controllers, and other renewable energy technologies, benefiting from its high-speed switching and energy handling capacity.
- Motor Control Systems: Its characteristics make it a strong candidate for various motor control applications, providing reliable and efficient performance in electric vehicles, industrial machinery, and more.
About onsemi
onsemi is a renowned manufacturer specializing in semiconductor components, notably in Power Field-Effect Transistors and general Transistor technologies. The company’s focus on innovation and efficiency has positioned it as a leader in power management and automation solutions. The FQB22P10TM is just one example of onsemi’s commitment to delivering high-quality, reliable components designed for a wide range of applications. onsemi manufactures a variety of similar parts, reinforcing its reputation as a source of durable and efficient power solutions.
Where to Find FQB22P10TM by onsemi
To locate the FQB22P10TM for purchase, visiting findchips.com is highly recommended. The site offers an exhaustive inventory search across numerous distributors to compare prices and availability. For those seeking alternative parts, the Power Field-Effect Transistors section provides a variety of options which might be offered by onsemi or other manufacturers. Historically, the part has been available at distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others; however, for current stock levels and potential new distributors, findchips.com is the go-to source.