Overview of FQB27P06TM by onsemi
Onsemi’s FQB27P06TM is a superior P-channel Power MOSFET belonging to the QFET® series, encapsulated in a D2PAK package. This transistor is designed for a drain-source voltage (Vds) of -60V and can support a continuous drain current (Id) of -27A, with a drain-source on-resistance (Rds(On)) of only 70 mΩ. Its gate-source threshold voltage stands at a maximum of 4V, indicating the voltage at which the MOSFET begins to turn on. This product offers a notably high power dissipation capacity of up to 120W, establishing it as a highly reliable component for high-power applications. RoHS compliance ensures that the FQB27P06TM meets current environmental standards by avoiding the use of hazardous substances. The part is characterized by its avalanche energy rating (Eas) of 560 mJ and a pulsatile drain current (IDM) capacity of 108 A, denoting its robustness in handling high-energy spikes. With an operating temperature range extending from -55 °C to 175 °C, this Power MOSFET assures functionality across a wide variety of conditions. Its notable specifications and the technology behind its design position it well within the subcategory of Power Field-Effect Transistors.
Industry Applications for FQB27P06TM
The high current and voltage ratings, low Rds(On), and high power dissipation capabilities of the FQB27P06TM by onsemi suggest its utility across a broad spectrum of industries. It’s important to understand that these applications are conceptual and must be analyzed and verified by engineering teams for conformity to industry standards and specific requirements.
- Consumer Electronics: This MOSFET could potentially be utilized in power management circuits within high-performance consumer electronics like laptops, gaming consoles, and portable power supplies. Its low on-resistance and high current capacity make it suitable for increasing energy efficiency and reducing power losses.
- Industrial Automation: Given its ability to handle significant power levels and withstand high temperatures, the FQB27P06TM might find applications in control systems for motors and industrial drives. These applications benefit from the device’s efficiency and reliability in harsh environments.
- Computing and Data Storage: In computing applications, including servers and data centers, power efficiency and thermal management are critical. The FQB27P06TM’s operational characteristics potentially make it beneficial for switching power supplies and DC-DC converters, impacting overall system efficiency and reliability.
- Renewable Energy Systems: The robustness and high power dissipation of the FQB27P06TM mean it could be suitably applied in the power conversion systems of solar inverters or wind power installations. Its capacity for high-energy spikes could be crucial for handling variable loads and power surges in renewable energy applications.
- Automotive Applications: While not specifically mentioned as compliant with automotive industry standards like AEC-Q100, power MOSFETs like the FQB27P06TM might be integrated into electric vehicle (EV) charging systems, given their high efficiency, power handling, and thermal performance. However, this requires thorough verification for standard compliance and safety.
Note that these potential industry applications are only conceptual and necessitate comprehensive analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
Onsemi is a leading semiconductor manufacturer specializing in innovative energy-efficient electronics and particularly notable in the domain of transistors, including Power Field-Effect Transistors. The company is dedicated to creating more intelligent power and sensing technologies that solve key challenges in automotive, industrial, and computing markets, amongst others. The FQB27P06TM is an example of onsemi’s commitment to high-quality, durable components that enable reduced energy consumption and increased efficiency for electronic systems. This particular power MOSFET encapsulates onsemi’s focus on providing solutions optimized for high-power applications with stringent requirements. The combination of low Rds(On), high current capacity, and robustness against thermal and electrical stresses highlight onsemi’s adeptness in semiconductor innovation. Onsemi continues to develop and provide a range of similar components that push the boundaries of electronic efficiency and performance, reflecting their standing as a central figure in the semiconductor industry.
Where to Find FQB27P06TM by onsemi
For engineers and procurement specialists looking to source the FQB27P06TM Power MOSFET by onsemi, findchips.com offers comprehensive information on current stock levels, pricing, and availability from multiple distributors. To locate this specific part, users are encouraged to visit findchips.com and enter the part number in the search bar. Moreover, for those considering alternative options within the Power Field-Effect Transistors subcategory, findchips.com presents a variety of parts offered by onsemi and other manufacturers. Historical data shows that distributors like EBV Elektronik, Component Electronics, Inc, Avnet, and DigiKey have carried the FQB27P06TM, but real-time data regarding availability and pricing are best obtained directly through the findchips platform.