Overview of FQB44N10TM by onsemi
The FQB44N10TM is a Power MOSFET from onsemi, featuring an N-channel, 100 V, 43.5 A, with a drain-source on-resistance of 52 mΩ, and a package type of D2PAK, typically in an 800-reel. It supports up to 175°C operating temperature and a power dissipation of up to 146W. This part is classified under Power Field-Effect Transistors, suitable for switching applications, and it is RoHS compliant.
Some notable facets of the FQB44N10TM include an avalanche energy rating of 530 mJ and a maximum pulsed drain current (IDM) of 174A, enhancing its efficiency in robust applications. The factory lead time is currently at 36 weeks, as of the current writing. Its surface mount design and Moisture Sensitivity Level of 1 indicate its utility in delicate yet high-performance environments.
Industry Applications for FQB44N10TM
The versatility of the FQB44N10TM potentially renders it suitable for various industry applications. While these applications are illustrative, they require thorough validity checks by design and engineering teams to ensure compliance with specific industry standards and application requirements.
- Computing and Data Storage: This part might be used in server power supplies or high-performance computing systems where efficient power management and heat dissipation are crucial.
- Consumer Electronics: Devices like laptops, gaming consoles, and large-screen televisions, which require efficient power regulation, could potentially integrate these transistors to enhance power efficiency and device performance.
- Telecommunications: Base station amplifiers that demand high reliability and power density might utilize such FETs to manage power more efficiently.
- Industrial Automation: In motor control applications within automated systems, the robustness provided by this MOSFET’s high drain current and low on-resistance could be critical.
- Electronic Manufacturing: Equipment used in the manufacturing of electronics, which requires precise power control, may also benefit from employing this type of MOSFET.
About onsemi
onsemi excels in the semiconductor industry, particularly noted for its innovative approach to sustainable energy consumption. In the realm of transistors, and specifically within Power Field-Effect Transistors, onsemi provides a variety of components that address the needs of modern electronic applications through high performance and energy efficiency. The FQB44N10TM is just one instance of onsemi’s commitment to delivering advanced solutions that support the technological demands of industries worldwide. Similar parts manufactured by onsemi include various other MOSFETs that uphold high standards of efficiency and reliability.
Where to Find FQB44N10TM by onsemi
To procure the FQB44N10TM, it’s advisable to research on findchips.com. Here, Power Field-Effect Transistors can be examined for alternative parts by onsemi or other manufacturers, offering insights into specifications, availability, and pricing. Historically, distributors like Mouser Electronics, DigiKey, Avnet, and Future Electronics have stocked this part, but stock levels and pricing are subject to change, making a resource like findchips.com essential for the most current information.