Overview of FQB55N10TM by onsemi
The FQB55N10TM by onsemi is a Power MOSFET belonging to the Power Field-Effect Transistors category. This N-Channel, QFET® technology-based component is designed for high efficiency and power density applications. With a Drain-source On Resistance of just 0.026 Ω, it provides exceptional performance in a compact D2PAK (TO-263AB) package. The device is capable of handling a maximum drain current of 55 A and operates at a breakdown voltage minimum of 100 V. The component’s robust design is highlighted by its avalanche energy rating of 1100 mJ and a high peak pulsed drain current of 220 A, making it suitable for demanding environments and applications. Considering its high operating temperature range of up to 175 °C and Power Dissipation-Max of 155 W, the FQB55N10TM stands out for its durability and reliability in challenging conditions.
Industry Applications for FQB55N10TM
The FQB55N10TM by onsemi is engineered for versatility, potentially serving a wide array of industry applications. Due to its high power and efficiency, it could be particularly suitable for:
- Industrial Automation: The device’s robust power handling and reliability can be critical in the demanding environments of industrial automation equipment, including motor control systems and automated assembly lines.
- Energy and Power Systems: Its high efficiency and dissipation capabilities may make it a preferred option for power supply units, inverters, and converters used in energy transmission and distribution networks.
- Renewable Energy: Given its high performance and operational temperature range, this component can be integral in renewable energy applications, such as solar inverters, wind turbine controllers, and energy storage systems.
- Automotive Systems: With its rugged design and high current handling, it could also find applications in electric vehicle (EV) powertrain systems, including battery management and DC/DC converters.
These applications benefit from the part’s enhancement mode operation, high switching speeds, and the built-in diode for flyback applications, underscoring its adaptability across various power management challenges.
About onsemi
onsemi is a renowned manufacturer known for its comprehensive portfolio of energy-efficient electronic solutions, particularly excelling in the realm of Power Field-Effect Transistors and a broad array of transistors. The FQB55N10TM is a testament to onsemi’s commitment to innovation and excellence in the development of power management technology. Their products are engineered to meet the rigorous demands of modern electronic systems, providing performance, efficiency, and reliability. onsemi’s offerings include a variety of semiconductors specialized for the automotive, industrial, communications, and computing sectors, making them a go-to source for components that drive smarter, more power-efficient devices.
Where to Find FQB55N10TM by onsemi
For those looking to purchase the FQB55N10TM, findchips.com offers a comprehensive platform to research current stock levels and pricing from various distributors. It’s recommended to explore the Power Field-Effect Transistors section for alternate parts that might be offered by onsemi or other manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others; however, for the most up-to-date availability and pricing, visiting findchips.com is advisable. By leveraging their extensive database, you can easily compare options and make an informed decision for your application needs.