Overview of FQD12N20LTM by onsemi
The FQD12N20LTM, manufactured by onsemi, is a Power MOSFET belonging to the N-Channel, logic level, characterized by its QFET® technology. This part is designed to operate at 200V, supporting a maximum drain current of 9.0A and showcases a drain-source on-resistance of 280 milliohms when measured in a DPAK package configuration. The device is specified in a TO-252AA-3 package, known for its efficient thermal management and compact design facilitating its incorporation into a wide array of electronic systems. Notably, this component is recognized for its enhancement mode of operation, incorporating a built-in diode for improved performance flexibility.
With an avalanche energy rating (Eas) of 210 mJ and the capability to withstand pulsed drain currents up to 36A, the FQD12N20LTM is engineered for applications requiring high reliability under dynamic conditions. Its robustness is further highlighted by an operating temperature range of -55 °C to 150 °C, making it suitable for demanding environments. Additionally, the component’s compliance with a moisture sensitivity level of 1 ensures its durability during manufacturing and operation in various conditions. As per its current status, it remains an active component in the market, featuring a lead-free (Pb-free) composition, although it is not compliant with the REACH regulation. The listed factory lead time for this part is 26 weeks as of the current writing.
Industry Applications for FQD12N20LTM
Potential industry applications for the FQD12N20LTM cover a broad spectrum, reflecting its versatility in handling high-power switching and regulation tasks. It’s important to note that the following industry applications are conceptual and should be validated by engineering and procurement teams to ensure compliance with industry-specific standards and application requirements.
- Education and Research: Within laboratory settings and research institutions, the FQD12N20LTM might be utilized in experimental setups for studying electrical properties and behaviors, particularly in power electronics research. Its high breakdown voltage and robust performance metrics support its use in applications requiring precise control over high-voltage conditions.
- Industrial Automation: In the sphere of industrial automation, this MOSFET could find application in the control circuits of automation equipment where efficient power regulation and switching are critical. Its high reliability and capability to operate in enhancement mode make it suitable for use in motor controllers, power supply modules, and automation machinery that demand consistent performance under fluctuating loads.
- Electronic Manufacturing: The FQD12N20LTM is also well-suited for incorporation into various electronic manufacturing processes and equipment, where it might serve in the assembly of printed circuit boards (PCBs) and other electronic components requiring precise power management and switching solutions.
Given its specifications, other potential applications across various sectors might include renewable energy systems, such as solar inverters or wind turbine power management modules, owing to its high-voltage handling capability and power dissipation characteristics. However, these applications, among others, require thorough analysis by engineers to confirm suitability and adherence to industry standards and specific requirements.
About onsemi
onsemi, the manufacturer of the FQD12N20LTM, stands out in the semiconductor industry with a focus on energy efficiency and innovation. The company specializes in designing and producing a wide range of semiconductor-based solutions, with a significant portfolio in power management, specifically in Power Field-Effect Transistors. onsemi’s offerings in this category include various MOSFETs, IGBTs, and integrated power modules designed for diverse applications across automotive, consumer, industrial, and telecommunications markets. The FQD12N20LTM is part of this broad spectrum, exemplifying onsemi’s commitment to providing high-quality, reliable components for power control and management solutions.
Where to Find FQD12N20LTM by onsemi
For sourcing the FQD12N20LTM, findchips.com is an invaluable tool for procurement specialists and engineers alike. The site offers comprehensive information on stock levels, pricing, and distributor options. Specifically, for Power Field-Effect Transistors, FindChips.com allows users to compare the FQD12N20LTM against similar parts from onsemi or other manufacturers, ensuring the best fit for specific application needs.
In the past, distributors such as Wuhan P&S, Flip Electronics, Avnet Asia, and Ameya Holding Limited, among others like Bristol Electronics, TME, and DigiKey, have listed the FQD12N20LTM. While stock availability might have changed, FindChips.com provides the most current information on where to source this MOSFET and similar components. It’s essential to utilize this resource to access up-to-date inventory data and competitive pricing from a range of distributors.