Overview of FQD13N06LTM by onsemi
The FQD13N06LTM is a power MOSFET designed with an N-channel configuration and features logic-level gate drive. It operates at a maximum voltage of 60 V with a maximum drainage current of 11 A. The on-resistance between drain-source (RDS(ON)) is rated at 115 mΩ, which indicates efficient performance in switching functions and low power loss when on. This part is housed in a DPAK-3 or TO-252-3 package, which is a surface-mount device that simplifies PCB assembly and saves space. The FQD13N06LTM is compliant with RoHS standards, making it suitable for environmentally-conscious applications.
Additional characteristics include a maximum power dissipation of 28 W and a pulsed drain current capability of up to 44 A. The device employs a metal-oxide semiconductor (MOSFET) technology and has a maximum operating temperature of 150 °C, allowing it to function reliably in demanding conditions. It also features a built-in diode, which can enhance performance in applications requiring reverse voltage handling. With a moisture sensitivity level of 1, proper handling practices can lead to a long shelf life and operational reliability. As of the current writing, the factory lead time for this component is approximately 16 weeks.
Industry Applications for FQD13N06LTM
Given its specifications and application potential, the FQD13N06LTM might find uses in a variety of industries:
- Automotive: The FQD13N06LTM could potentially be employed in electric vehicle charging systems, where efficient switching and power management are crucial due to the high current and voltage levels involved. Compliance with automotive standards may depend on the specific use case and the design team’s considerations.
- Consumer Electronics: In consumer devices, this MOSFET might be utilized in power supply circuits, enhancing energy efficiency during voltage regulation. Devices such as laptops and smartphones that require compact power management solutions could benefit from the low on-resistance and size of the DPAK package.
- Industrial Automation: The part may serve in motor control applications, such as driving DC motors in automation equipment, where precise control over power delivery is required. Its high thermal tolerance and efficiency would be advantageous in environments with variable loads.
- Telecommunications: Telecommunications equipment that necessitates high reliability and efficient power management might utilize this MOSFET. Its built-in diode enables handling of voltage spikes, which can be beneficial in switching applications such as in power amplifiers in base stations.
- Robotics and Drones: This component could be included in battery management systems for drones or robotic systems, where low resistance and thermal performance are required to extend battery life and enhance the efficiency of power distribution.
It is essential to note that these potential industry applications are illustrative and should be verified through rigorous analysis by engineering and design teams to meet specific application requirements and industry standards.
About onsemi
onsemi is recognized as a key player in the semiconductor industry, specializing in various types of electronic components, including power field-effect transistors. They manufacture a diverse range of devices tailored for applications in automotive, industrial, and consumer electronics. The FQD13N06LTM is among their offerings in the power MOSFET segment, exemplifying their commitment to efficiency and innovation.
In addition to the FQD13N06LTM, onsemi produces various similar MOSFETs that are designed for high efficiency and low power loss in switching applications. Their product portfolio includes devices optimized for automotive applications compliant with AEC-Q100 standards, as well as general-purpose power MOSFETs suitable for a wide range of industrial uses.
Where to Find FQD13N06LTM by onsemi
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Silica
As stock availability may vary, it is advisable to check these distributors on findchips.com for the most up-to-date information on pricing and inventory status.