Overview of FQD2N100TM by onsemi
The FQD2N100TM is a Power MOSFET with an N-Channel QFET® configuration, manufactured by onsemi. This component is specified to handle a drain-source voltage (Vds) of 1000 V, featuring a continuous drain current (Id) of 1.6 A, and an on-resistance (Rds(On)) max of 9 Ω. Housed in a DPAK (TO-252) package, the FQD2N100TM offers surface mount capability and is designed with a maximum gate source threshold voltage (Vgs(th)) of 5 V. It supports a peak pulsed drain current (IDM) of 6.4 A with an operating temperature range from -55 °C to 150 °C. With its Power Dissipation reaching up to 50 W, and avalanche energy rating (Eas) of 160 mJ, this MOSFET is equipped for demanding applications. It also incorporates a built-in diode, adding to its versatility.
Being RoHS compliant, it adheres to stringent environmental standards. Its moisture sensitivity level is classified as 1, indicating its robustness against moisture. The component also showcases a matte tin (Sn) annealed terminal finish, reflecting its quality and reliability. Despite its reach compliance non-conformity, this product remains a significant choice for various applications, supported by an active life cycle status and an impressively short factory lead time of 2 days as of the current writing, according to its manufacturer onsemi.
Industry Applications for FQD2N100TM
The FQD2N100TM’s robust specifications make it potentially suitable for a variety of industry applications, though specific suitability would depend on further analysis and verification by engineering and design teams to meet industry standards and application requirements. Here are some industry applications where the FQD2N100TM might find potential use:
- Internet of Things (IoT): With its energy-efficient switching capabilities, the FQD2N100TM could be utilized in IoT devices, potentially enhancing battery life and reducing energy consumption.
- Industrial Automation: The ability to handle high voltages and currents makes the FQD2N100TM a viable option for controlling motors, actuators, and other high-power components commonly found in automated manufacturing lines.
- Consumer Electronics: This MOSFET could be employed in power management circuits within consumer electronics, such as laptops and smartphones, contributing to their power efficiency and thermal management.
- Telecommunications: The FQD2N100TM might find applications in network hardware, possibly in power regulation or signal amplification roles, given its high voltage and current handling capabilities.
- Computing and Data Storage: Within the power supplies of servers and data storage devices, this component could enhance efficiency and reliability, a critical factor for maintaining operational uptime in data centers.
It’s important to note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification to ensure compatibility and adherence to industry-specific standards.
About onsemi
onsemi is a renowned manufacturer with a broad portfolio catering to a diverse range of electronic components, with a significant focus on transistors, including Power Field-Effect Transistors. The FQD2N100TM is among the offerings that highlight onsemi’s commitment to providing advanced semiconductor solutions. onsemi’s expertise spans across several domains, but their prowess in manufacturing MOSFETs stands out, attesting to their capacity to produce components that meet the rigorous demands of modern electronic applications. Their components, including the FQD2N100TM, are crafted with attention to performance, efficiency, and reliability, embodying onsemi’s dedication to innovation and quality.
Where to Find FQD2N100TM by onsemi
For those looking to source the FQD2N100TM, findchips.com serves as an invaluable resource. Here, you can research current stock levels, pricing information, and availability from various distributors. Historically, the part has been available at distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to obtain up-to-date information regarding the FQD2N100TM and locate potential alternate Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, it is recommended to explore findchips.com.