Overview of FQD6N40CTM by onsemi
The FQD6N40CTM is a part of the Power Field-Effect Transistors subcategory, manufactured by onsemi. This N-channel MOSFET operates at 400 V and 4.5 A, with an on-resistance of 0.83 Ohm, suggesting its proficiency in handling high voltage and moderate current levels efficiently. Designed for surface mount technology, it comes encapsulated in a DPAK (TO-252-3) package, ensuring compactness and a robust form factor suitable for dense PCB layouts. This transistor is RoHS compliant, aligning with current environmental and safety standards for hazardous substances.
The FQD6N40CTM boasts a power dissipation capacity of 48W, marking its utility in higher power applications whilst maintaining a maximum operating temperature of 150°C. The MOSFET’s avalanche energy rating of 270 mJ coupled with a built-in diode configuration hints at its ability to manage sudden voltage spikes and prevent reverse current flows, an essential feature for power regulation and switching tasks. The device is characterized by fast switching capabilities, a critical attribute for applications requiring efficient power modulation and signal processing speed. Notably, this semiconductor device adheres to the JEDEC TO-252AA standard, indicating its compliance with global industry specifications for electronic parts.
As of the current writing, the factory lead time for new orders of the FQD6N40CTM is listed as 34 weeks, highlighting the demand and manufacturing timeline associated with this part.
Industry Applications for FQD6N40CTM
The FQD6N40CTM finds its utility across a broad spectrum of industry applications due to its versatile specifications. Some key industries and use cases might include:
- Power Supplies: The FQD6N40CTM could potentially be used in the manufacturing of AC to DC converters, demonstrating its capability to handle high voltage and power dissipation efficiently. The fast switching feature is particularly advantageous for reducing energy loss during conversion.
- Switching Applications: Given its efficient power handling and fast switching capabilities, this MOSFET might be used in high-frequency switching circuits, possibly for computer servers or telecommunications equipment where consistent and reliable performance is critical.
- Motor Control Circuits: This device might be applied in controlling motors, where precise operation and protection against sudden voltage spikes (as noted by its avalanche energy rating) are necessary. Its robust design ensures long-term reliability in scenarios requiring high torque and precise speed control.
- Renewable Energy Systems: In solar inverters or wind turbine controllers, the FQD6N40CTM might be utilized for energy conversion and regulation tasks. Its high voltage handling and efficiency in power dissipation could enhance the overall performance and reliability of renewable energy installations.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer in the semiconductor industry, known for its comprehensive portfolio of energy-efficient electronics. The company specializes in creating innovative solutions that reduce global energy use. onsemi has a notably strong presence in the Power Field-Effect Transistors and broader Transistors markets, with products like the FQD6N40CTM reflecting their commitment to quality and performance. onsemi’s transistors are designed to meet the demands of modern electronic devices and systems, offering solutions for power management, signal processing, and energy conversion across various sectors. The FQD6N40CTM, among other MOSFETs manufactured by onsemi, is engineered for durability, efficiency, and high performance, showcasing the company’s expertise in semiconductor technology.
Where to Find FQD6N40CTM by onsemi
To research and procure the FQD6N40CTM, the recommended starting point is on our site, findchips.com. Here, you can access current stock levels, pricing, and availability of the FQD6N40CTM from a range of distributors. Additionally, to explore alternate parts to the FQD6N40CTM that might be offered by onsemi or other manufacturers, consulting the section of Power Field-Effect Transistors will provide valuable insights.
Historically, the part has been available at several distributors, including EBV Elektronik, Mouser Electronics, DigiKey, and Newark, among others. However, to obtain the most current information regarding availability and pricing, visiting findchips.com is highly recommended.