FQD8P10TM by onsemi

Overview of FQD8P10TM by onsemi

The FQD8P10TM is a power MOSFET in a P-Channel configuration, part of the QFET® series produced by onsemi. With specifications including a -100 V Drain Source Voltage (Vds), -6.6 A Continuous Drain Current (Id), and a Drain-source On Resistance (Rds) of 0.53 Ω at a Test Voltage of 10V, it is a component designed for various power management and switching applications. Its package, the DPAK-3 (also known as TO-252), is conducive for surface mount technology, thus making it suitable for dense PCB layouts. The FQD8P10TM is also characterized by a maximum Gate Source Threshold Voltage of 4V and is compliant with RoHS, marking it as a lead-free component. The device operates in enhancement mode, indicating it requires a positive gate-source voltage (Vgs) to conduct. Furthermore, it is equipped with a built-in diode, offering protection and adding to the flexibility in circuit designs.

This MOSFET has been designed for high breakdown voltage and low on-state resistance, making it particularly useful in applications requiring efficient power control and dissipation. The component is noted for its high Avalanche Energy Rating (Eas) of 150 mJ, indicating its capability to handle high-energy pulses. With a moisture sensitivity level of 1, it shows resilience in various operating environments, and its operational temperature can reach up to 150 °C, accommodating a range of industrial and challenging conditions.

Industry Applications for FQD8P10TM

The versatility of the FQD8P10TM makes it suitable for various applications across industries. While it has potential for use in Industrial Automation, Energy and Power Systems, and Renewable Energy, its attributes suggest a broader applications. These industry use cases are based on the FQD8P10TM’s specifications and operational characteristics as presented:

  • Industrial Automation: It might be used in motor control circuits, power supply management, and protection systems within automation equipment. The device’s high breakdown voltage and low Rds(On) make it an excellent switch for controlling high-power loads efficiently.
  • Energy and Power Systems: Its high-energy pulse handling and efficiency in power control can benefit power converters, inverters, and battery management systems in energy storage and distribution applications. This aligns well with the needs for efficient power conversion in grid infrastructure and backup power systems.
  • Renewable Energy: The FQD8P10TM is particularly relevant in solar inverters and wind turbine power systems, where efficient energy conversion and power management are critical. Its high endurance and ability to switch at high frequencies can optimize the performance and efficiency of renewable energy installations.
  • Consumer Electronics: the features of the FQD8P10TM also make it a potential component for power management in high-performance consumer electronics, such as laptops, gaming consoles, and more; offering efficiency and reliability in compact formats.
  • Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific requirements.

    About onsemi

    onsemi stands out in the semiconductor industry with a broad portfolio that includes an extensive range of transistors, among which the FQD8P10TM is a notable product within the Power Field-Effect Transistors subcategory. The manufacturer specializes in crafting components that drive efficiency, minimize energy usage, and support the development of green technologies across a myriad of sectors. Known for its innovation in silicon design, onsemi provides solutions that address challenges in power management, signal processing, and discrete semiconductor requirements. Their dedication to quality and environmental sustainability is evident in their compliance with international standards, ensuring their components, like the FQD8P10TM and others, meet rigorous reliability and performance expectations.

    Where to Find FQD8P10TM by onsemi

    For engineers and procurement specialists seeking to acquire the FQD8P10TM by onsemi, our platform, findchips.com, offers a comprehensive searchable database. It is an invaluable resource for comparing current stock levels, pricing from various distributors, and finding detailed part specifications. The part is historically available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics, though availability can fluctuate.

    To explore alternatives or similar parts offered by onsemi or other manufacturers, it would be prudent to visit the Power Field-Effect Transistors section on our site. This resource simplifies the process of finding components that match specific project needs or considering options for design revisions.

    Compare pricing for FQD8P10TM and other Power Field-Effect Transistors / Transistors at findchips.com