Overview of FQP19N20C by onsemi
The FQP19N20C is a Power MOSFET offered by onsemi, characterized by its N-Channel, QFET® technology. This component features a drain–source voltage (VDS) of 200V, and a continuous drain current (ID) of 19A, making it suitable for high-power applications. It boasts a drain-source on-resistance (RDS(on)) of 170 mΩ when tested at 10V, indicating its efficiency in minimizing power losses. The device is oriented for through-hole mounting with a TO-220 package, which is a widely accepted form factor for high-power applications due to its ease of handling and thermal efficiency. The FQP19N20C also features a gate-source threshold voltage (VGS(th)) max of 4V, which facilitates gate control and ensures reliability in switching operations. It comes in a tube packaging format, with each tube containing 1000 units.
Indicated by its ROHS compliance, the FQP19N20C is manufactured by onsemi with a commitment to environmental sustainability, excluding hazardous substances from its fabrication process. The component is marked as obsolete in the part life cycle, with a factory lead time of 77 weeks and 4 days, as of the current writing. This indicates that while the component is still available, planning for future procurements should be considered with this lead time in mind. It features an avalanche energy rating (Eas) of 433 mJ and supports a maximum power dissipation of 139W, highlighting its capability to handle high-energy environments. Its design includes a built-in diode, which can provide protection against voltage transients.
Industry Applications for FQP19N20C
The FQP19N20C is suitable for a range of high-power applications across diverse industries. Due to its power-handling capabilities and efficiency, this MOSFET can potentially serve in numerous sectors:
- Energy and Power Systems: Given its high voltage and current ratings, the FQP19N20C might be an ideal choice for applications within renewable energy inverters or power supply units. Its efficiency and durability could be crucial for managing power in solar panels or in the conversion systems used in wind turbines. The built-in diode can offer added protection against reverse currents, which is a common challenge in power systems.
- Robotics and Drones: Robotics systems and drones require efficient power management solutions to optimize the battery life and ensure operational efficiency. The low RDS(on) value could potentially reduce power dissipation in motor control circuits, extending the operational life of these systems. Additionally, the robustness lent by its avalanche energy rating suggests that it could reliably manage the power for actuators and high-demand motors used in these technologies.
- Medical Imaging: High-resolution medical imaging systems such as MRI and CT scanners potentially benefit from the efficient power regulation and switching provided by devices like the FQP19N20C. Its ability to handle significant power levels with minimal losses might be crucial in ensuring the precision and reliability required in medical devices. The ROHS compliance is also essential in applications with strict environmental and health safety standards.
Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi stands as a prominent provider in the semiconductor industry, especially known for its comprehensive range of components in the Power Field-Effect Transistors subcategory and the wider Transistors category. The company specializes in leveraging semiconductor technologies to provide energy-efficient solutions. With the FQP19N20C, onsemi showcases its expertise in manufacturing high-performance MOSFETs that cater to a wide array of power requirements across different industries. onsemi’s portfolio also includes a variety of similar parts designed to offer solutions for virtually any power configuration necessity, highlighting their dedication to innovation and environmental sustainability.
Where to Find FQP19N20C by onsemi
To acquire the FQP19N20C, or explore alternatives, one should consult a reliable electronic parts aggregator such as findchips.com. By searching on this platform, users can access current stock levels, pricing, and availability from multiple distributors. For users looking into Power Field-Effect Transistors, this site provides a comprehensive overview, including parts offered by onsemi and other manufacturers.
Historically, the FQP19N20C has been available at distributors like DigiKey and Newark, among others. However, for the most current and accurate information regarding availability, pricing, and potential alternatives, referring directly to findchips.com is recommended.