Overview of FQP27P06 by onsemi
The FQP27P06 is a Power MOSFET P-Channel device designed and manufactured by onsemi, showcasing a drain-source voltage of -60 V and a drain current of -27 A. This component embodies onsemi’s QFET® technology, optimized for power switching applications requiring low on-state resistance and high blocking voltage capabilities. The part features a drain-source on-resistance of 70 mΩ, ensuring efficient power management in a compact TO-220 package. Its three-pin configuration simplifies PCB design and integration in various electronic circuits, enhancing the overall system reliability. The device is also RoHS compliant, aligning with global standards for environmental safety.
Notably, the FQP27P06 offers an avalanche energy rating (Eas) of 560 mJ and includes a built-in diode configuration, providing added protection against sudden voltage spikes. It caters to high-performance applications where power efficiency and reliability are critical. With an operating temperature range up to 175 °C and a maximum power dissipation of 120 W, this MOSFET is well-suited for demanding environments. Its enhancement mode operating mechanism ensures that the gate control can effectively modulate the device’s on and off states, crucial for precision switching applications.
The comprehensive attributes of the FQP27P06, including its Metal-Oxide Semiconductor (MOS) technology and the essential compliance with standards like the EAR99 ECCN code, make it a versatile choice for designers and engineers working on a wide array of power management and switching projects.
Industry Applications for FQP27P06
The dynamic characteristics and high reliability of the FQP27P06 by onsemi lend itself to a broad spectrum of applications across multiple industries:
- Consumer Electronics: In consumer electronics, the FQP27P06 could potentially be deployed in power management modules within devices like portable chargers, computing devices, and high-performance gaming consoles. Its low on-resistance and high current handling capability provide efficient power conversion, which is essential for devices that demand compact sizes with minimal heat generation.
- Energy and Power Systems: This MOSFET is apt for applications in power systems, including Uninterruptible Power Supplies (UPS), DC-DC converters, and power inverters. Its high avalanche energy rating and built-in diode configuration make it suitable for systems that require robust protection against overvoltage conditions.
- Renewable Energy: In the realm of renewable energy systems, such as solar inverters and wind turbine controllers, the FQP27P06 could possibly provide the necessary efficiency and reliability. This part’s ability to handle high pulsed drain current (IDM) up to 108 A allows it to manage the variable power outputs characteristic of renewable energy sources effectively.
These potential applications signify the versatility of the FQP27P06, yet it’s essential to understand that each application requires thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About onsemi.
Onsemi, formerly known as ON Semiconductor, stands as a notable player in the semiconductor industry, especially in the domain of power management and efficiency. Focusing deeply on energy-efficient innovations, the company offers a wide range of products including discrete and power management devices. Onsemi’s portfolio in the area of Power Field-Effect Transistors is broad, covering various needs across industries with devices like the FQP27P06. These components are designed to address the growing needs for energy conservation in high-power and high-efficiency applications. The manufacturer’s commitment to sustainability is reflected in their RoHS-compliant products and efforts to develop technologies that reduce global energy usage.
Where to Find FQP27P06 by onsemi
For professionals and specialists seeking the FQP27P06 MOSFET for their projects, it is recommended to research and compare availability and pricing through findchips.com. Utilizing resources like the Power Field-Effect Transistors link on FindChips can also help in discovering alternate parts that might be offered by onsemi or other manufacturers, which could meet or even exceed specific requirements.
In the past, the FQP27P06 has been available from several reputable distributors, including but not limited to EBV Elektronik, Avnet, Sensible Micro Corporation, TME, Mouser Electronics, and DigiKey. However, it is important to check FindChips.com for the most current stock levels, pricing, and potential alternative suppliers to ensure procurement of the most suitable components for your application.