FQP3P50 by onsemi

Overview of FQP3P50 by onsemi

The FQP3P50 is a Power MOSFET, specifically a P-Channel, QFET® manufactured by onsemi, boasting a breakdown voltage of -500 V and a continuous drain current of -2.7 A. It is designed with an on-resistance of 4.9 Ω and packaged in a TO-220 casing. The part is rohs compliant, ensuring it meets current environmental standards for hazardous materials. This MOSFET part falls under the subcategory of Power Field-Effect Transistors. Notable attributes from the part data available include its Avalanche Energy Rating (Eas) of 250 mJ, indicating its maximum energy capable of being absorbed in a single pulse without failure. The part operates in enhancement mode and with a maximum operating temperature of 150 °C, providing flexibility for a wide range of applications. Its design includes a built-in diode and is primarily intended for switching applications.

Industry Applications for FQP3P50

The wide-ranging specifications of the FQP3P50 make it suitable for various industry applications, though it’s important to emphasize that potential applications are conceptual and teams should verify compliance with standards and requirements. Below are some industries where the FQP3P50 could be of use:

  • Consumer Electronics: Devices such as power supply units, inverters, and LED lighting systems might incorporate the FQP3P50 due to its efficient switching and power management capabilities. Its moderate drain current and high breakdown voltage are well-suited for these applications.
  • Energy and Power Systems: This MOSFET can be utilized in power converters and management systems for more efficient energy regulation. Its avalanche energy rating also suggests suitability for applications where energy pulses need to be managed effectively, potentially including surge protectors and circuit breakers.
  • Renewable Energy: In the realm of renewable energy systems, such as solar power inverters or wind turbine controllers, the FQP3P50’s characteristics support efficient electricity conversion from variable renewable sources into a stable output suitable for grid or home use.

Note: These industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer specializing in innovative semiconductor technologies and solutions, including a significant focus on Power Field-Effect Transistors. Known for its commitment to sustainability and reducing global energy use, onsemi provides components essential for high-performance power management, automotive, and portable devices among others. The FQP3P50 is one of its many products, highlighting onsemi’s expertise in manufacturing high-quality, reliable Power MOSFETs suitable for a wide range of applications. The company’s portfolio includes an extensive range of transistors catering to the unique needs of design engineers and procurement specialists alike.

Where to Find FQP3P50 by onsemi

To source the FQP3P50, it’s recommended to use findchips.com, where real-time stock levels and pricing from various distributors are made available. The FQP3P50 is part of the larger family of Power Field-Effect Transistors, offering a platform to compare it against similar parts by onsemi or other reputable manufacturers. Historically, this part has been stocked by distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so consult findchips.com for the most current information on where to purchase the FQP3P50 and other Power Field-Effect Transistors.

Compare pricing for FQP3P50 and other Power Field-Effect Transistors / Transistors at findchips.com