Overview of FQP47P06 by onsemi
The FQP47P06 is a P-channel MOSFET, designed for high-efficiency power conversion and switching applications. It comes in a TO-220 package and is capable of handling continuous drain currents up to -47A, with a drain-source voltage of -60V, making it ideally suited for high power applications. Its low on-resistance of 0.026 Ω ensures minimal power loss during operation. One of the notable features of this MOSFET is its built-in diode, providing a protective path for current under some conditions, which enhances the reliability of the device.
Manufactured by onsemi, this component falls under the electronic parts subcategory of Power Field-Effect Transistors, known for their efficiency in power management tasks in a variety of electronic devices. The device’s performance characteristics, such as a JEDEC-95 code of TO-220AB and a junction operating temperature range maxing out at 175 °C, highlight its robustness for demanding environments. Being RoHS compliant, it meets modern environmental standards for electronic components.
Industry Applications for FQP47P06
The FQP47P06 MOSFET is versatile in its applications, suited for numerous industries where power management and control are critical. The device’s high current handling capability, paired with its efficiency, makes it a valuable component for various sectors. Here are several potential applications, highlighting the broad utility of the FQP47P06 in the industry.
- Industrial Automation: In industrial settings, the FQP47P06 can be used in power supplies, offering precise control and efficient energy use. Its robustness makes it suitable for equipment that requires reliable operation under varying conditions.
- Motor Control Systems: For controlling electric motors, the device’s high drain current and drain-source voltage are beneficial. It could be part of an H-bridge setup for DC motor control or used in inverters for three-phase AC motors, offering energy-efficient motor operation.
- Renewable Energy Systems: Solar inverters and wind turbine converters might use the FQP47P06 for efficient power conversion. Its high avalanche energy rating (820 mJ) could be particularly advantageous, ensuring durability against the power surges typical in these applications.
- Automotive Applications: The FQP47P06 can potentially be used in electric vehicle (EV) control units or charging infrastructure. Its specifications cater well to the high-performance requirements in the automotive sector, from battery management systems to EV powertrains.
Note that the potential applications mentioned here are illustrative and should be carefully analyzed and verified by engineering and design teams before implementation in any project.
About onsemi
onsemi is a leading semiconductor manufacturer, recognized for its extensive range of components, including a wide variety of transistors and Power Field-Effect Transistors. The company plays a crucial role in advancing semiconductor technology, focusing on energy-efficient innovations. The FQP47P06 exemplifies onsemi’s commitment to providing high-performance, reliable components across a broad spectrum of applications. In addition to the FQP47P26, onsemi produces an expansive portfolio of semiconductor solutions geared towards enhancing power conversion efficiency, reducing energy consumption, and supporting the global shift towards greener technology.
Where to Find FQP47P06 by onsemi
To source the FQP47P06, findchips.com is an ideal place to start. By searching the site, you can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, and Richardson RFPD, among others. However, for the most up-to-date availability and pricing information, visiting findchips.com is recommended. Besides, the site allows browsing through a range of Power Field-Effect Transistors to identify alternative parts offered by onsemi or other manufacturers that might meet the specific requirements of your project.