FQP9N90C by onsemi

Overview of FQP9N90C by onsemi

The FQP9N90C is an N-Channel Power MOSFET designed for high voltage applications, featuring a voltage rating of 900 V and a drain current rating of 8 A. With a drain-source on-resistance of 1.4 Ω, it is suitable for a variety of switching applications. The part comes in a TO-220 package, which is a popular choice due to its robustness and effective heat dissipation capabilities. This device operates in enhancement mode and is characterized by a single configuration with a built-in diode. Notably, it has an avalanche energy rating of 900 mJ, making it a reliable choice in applications where transient conditions might be present.

This part from onsemi is currently active in the market, and it is designed to meet Pb-free requirements, underpinning its compliance with modern environmental standards. The maximum operating temperature is rated at 150 °C, ensuring that it can function in demanding thermal environments. As of the current writing, the factory lead time is approximately 17 weeks. The FQP9N90C is made using metal-oxide semiconductor technology, which is a standard in the manufacturing of MOSFETs.

Industry Applications for FQP9N90C

The FQP9N90C may find applications across several industries due to its electrical characteristics and robust packaging. Below are potential applications and use cases that might benefit from this component:

  • Energy and Power Systems: This MOSFET could be used in power conversion applications, potentially as part of power supplies that need efficient switching capabilities. Its high voltage rating might suit applications in industrial power supplies, potentially enabling the control of large electrical currents during operation.
  • Renewable Energy: Given the increasing demand for efficient energy conversion in renewable energy sources such as solar panels, the FQP9N90C could potentially be used in inverter circuits. Its ability to handle significant power levels might support applications in solar inverters or wind energy converters.
  • Motor Control Drives: The device might also find a role in motor control applications, where efficient switching is crucial for performance. Power MOSFETs like the FQP9N90C may be utilized in driving the control circuits of electric motors, possibly enhancing the overall system efficiency.
  • Switching Power Supplies: This part could potentially be used in both AC-DC and DC-DC power supply designs, where its specifications allow for effective regulation of voltage and current. Its characteristics might make it suitable for devices requiring robust operations in demanding conditions.

It is essential to note that these potential industry applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.

About onsemi

onsemi, previously known as ON Semiconductor, is a global manufacturer known for designing and delivering a broad range of semiconductor solutions. Specifically, in the area of Power Field-Effect Transistors, onsemi has a reputation for producing reliable and efficient components suitable for various applications. The FQP9N90C is one of the several Power MOSFETs they offer, alongside similar devices that provide varying voltage and current ratings tailored for specific applications. Their expertise in semiconductor technology allows them to provide components that meet stringent performance criteria across different industries.

Where to Find FQP9N90C by onsemi

FQP9N90C, it is advisable to conduct research on distributors through findchips.com. This site allows you to explore pricing and availability for the part. The part belongs to the category of Power Field-Effect Transistors, where you might find alternate parts offered by onsemi or other manufacturers. Historically, the FQP9N90C has been available from several distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Avnet Silica
  • TME
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

While these distributors may have previously stocked the FQP9N90C, checking findchips.com will give you the most up-to-date information on stock levels and pricing.

Compare pricing for FQP9N90C and other Power Field-Effect Transistors at findchips.com