FQPF19N20C by onsemi

Overview of FQPF19N20C by onsemi

The FQPF19N20C is an N-channel MOSFET from onsemi, characterized by a drain-source breakdown voltage of 200V and a drain current of 19A, and features a low on-resistance of 170 mΩ. Packaged in the TO-220F format, this part is designed to offer robust performance for applications requiring high power and efficiency. The device is also RoHS compliant, ensuring compliance with environmental standards concerning hazardous substances.

With a maximum power dissipation of 43 W and an operating temperature range up to 150 °C, the FQPF19N20C is engineered for durability and reliability. Its configuration includes a single transistor with an in-built diode which enhances performance by offering protection against reverse polarization. Furthermore, this device is optimized for switching applications, as indicated by its enhancement mode operation. The fact that it is not qualified for automotive standards and lacks a specified peak reflow temperature suggests a focused usability for consumer-level electronics and industrial applications outside of high-reliability fields.

Data on factory lead time indicates a 26-week lead time as of this writing, significant for planning and procurement strategies in manufacturing and supply chain operations.

Industry Applications for FQPF19N20C

This device’s electrical characteristics and form factor make it potentially suitable for several fields:

  • Consumer Electronics: The FQPF19N20C could potentially be used in power management circuits within consumer electronics, such as computer power supplies and high-performance audio systems, where efficiency and heat management are crucial.
  • Industrial Automation: In industrial settings, this MOSFET might be used to control motors, actuators, or heavy-duty relays. Its high current and voltage capabilities ensure reliable performance in industrial applications that require robust, high-frequency switching.
  • Computing and Data Storage: Power supply units for servers and data storage systems might utilize such a component to enhance power efficiency and reliability in data centers that operate around the clock under varying load conditions.
  • Renewable Energy Systems: It could also be found in the inverters of solar energy systems, contributing to the conversion efficiency from DC to AC power, thanks to its high voltage and current handling with lower losses.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About onsemi

onsemi is recognized for innovation and manufacturing of semiconductor components, particularly in the domain of transistors which include a vast array of Power Field-Effect Transistors. Known for their robust design and reliable performance in a variety of applications, onsemi’s products like the FQPF19N20C are widely respected. The company provides solutions that meet diverse needs across multiple industries, emphasizing energy-efficient power usage and compact, durable designs. The incorporation of sustainable practices in their manufacture of parts like FQPF19N20C aligns with global moves toward environmental responsibility.

Where to Find FQPF19N20C by onsemi

Interested buyers should consider checking findchips.com to track down the availability of the FQPF19N20C from onsemi. By searching on our site, you can get up-to-date stock levels and competitive pricing from a variety of distributors. Historically, this part has been listed at distributors such as EBV Elektronik, Avnet Silica, DigiKey, and Mouser Electronics, amongst others. For those seeking alternatives to FQPF19N20C, explore other Power Field-Effect Transistors that might be offered by onsemi or other manufacturers on findchips.com.

Compare pricing for FQPF19N20C and other Power Field-Effect Transistors / Transistors at findchips.com