Overview of FQPF27P06 by onsemi
The FQPF27P06 is a Power MOSFET under the category of Power Field-Effect Transistors, specifically identified for its P-Channel functionality. Manufactured by onsemi, this part is designed to operate at -60 V, with a drain current capacity of -17 A, and features a low drain-source on resistance of 26 mΩ in a TO-220F package. Its distinct designation suggests that it is designed for high efficiency and reliability in various switching applications, owing to its Metal-Oxide Semiconductor FET Technology, alongside a built-in diode for added protection. The part is noted to have a Pb-free (lead-free) configuration, aligning with contemporary environmental conservation standards, but it is not compliant with REACH regulations. Despite its non-compliance with certain regulatory standards, its active life cycle status indicates ongoing production and availability, ensuring a sustained supply for its applications. With a factory lead time of 4 weeks as of the current writing, planning for procurement should account for this wait time.
Industry Applications for FQPF27P06
Given its technical attributes, the FQPF27P06 may be suitable for a variety of high-power electronic applications, where its efficiency, reliability, and robustness against high temperatures (up to 175 °C) make it a compelling choice. Some of the key industries where this component might find use could include:
- Automotive: Owing to its high temperature tolerance and reliability in switching applications, the FQPF27P06 might be used in automotive electronics, including electric vehicle (EV) power management systems, charging circuits, and other power control modules.
- Power Supply Units: The efficiency and low on-resistance of this MOSFET make it ideal for use in power supplies, where it can help improve energy efficiency and reduce heat generation in both commercial and industrial settings.
- Motor Control Circuits: Its high-current handling capability and robustness make it a potential component for motor drivers and controllers used in industrial automation, robotics, and high-performance drives.
- Renewable Energy Systems: In solar inverters and wind turbine power systems, the FQPF27P06’s ability to efficiently manage power conversion and its high avalanche energy rating could improve system reliability and efficiency.
These applications are indicative of the versatility of the FQPF27P06, bolstered by its physical and electronic properties including its built-in diode configuration which enhances its functionality in complex circuits.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, with a wide array of products that span across multiple categories including transistors, diodes, and integrated circuits. In the realm of Power Field-Effect Transistors, onsemi distinguishes itself with its commitment to innovation, quality, and environmental sustainability. The FQPF27P06 is a testament to onsemi’s expertise in manufacturing robust and efficient power transistors. This product, alongside similar parts manufactured by onsemi, showcases the company’s prowess in developing components that meet the stringent requirements of modern electronic devices and systems.
Where to Find FQPF27P06 by onsemi
For engineers and procurement specialists looking to source the FQPF27P06, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. It is recommended to explore the listings for Power Field-Effect Transistors for alternate parts offered by onsemi or other manufacturers that may suit specific application requirements. Historically, this part has been available from distributors including Farnell, EBV Elektronik, Chip1Stop, Avnet Silica, TME, Rochester Electronics, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and availability can change, so it is important to visit findchips to get the most up-to-date information and make an informed purchasing decision.