Overview of FQPF47P06YDTU by onsemi
The FQPF47P06YDTU by onsemi is a P-Channel QFET® MOSFET designed for high efficiency and power handling capabilities. It operates at a voltage of -60 V with a drain current capacity of up to -30 A and a low on-resistance of 26 mΩ. It is housed in a TO-220F package, primarily suited for through-hole mounting, and provided in 800-pieces tubes suitable for bulk handling and production requirements. The FQPF47P06YDTU is compliant with RoHS, making it a suitable choice for environmentally conscious applications. While the “Pbfree Code” indicates a lead-free construction, its “Reach Compliance Code” is not compliant, implying careful consideration is necessary in applications with specific environmental compliance requirements. With an “Operating Temperature-Max” of 175 °C, it demonstrates compatibility with high-temperature operations, and the “Power Dissipation-Max (Abs)” signifies its capability to handle up to 62 W, further showcasing its robustness. The part is listed as obsolete in the “Part Life Cycle Code,” indicating that though it may be challenging to find, it still possesses valuable applications where its specific capabilities are needed.
Industry Applications for FQPF47P06YDTU
The FQPF47P06YDTU finds its utility in a variety of industrial applications, thanks to its high power handling and efficiency. Possible industry use cases could potentially include:
- Consumer Electronics: Devices such as power supply units for computers, laptops, and gaming consoles might utilize the FQPF47P06YDTU for its efficiency and power handling capabilities.
- Energy and Power Systems: In power inverter systems or Uninterruptible Power Supplies (UPS), the FQPF47P06YDTU could offer crucial benefits in terms of reliability and efficiency, given its capacity to manage significant power levels and operate at elevated temperatures.
- Renewable Energy: Solar power inverters and wind turbine controllers might harness this component for its efficient power conversion characteristics and robustness, ensuring reliable operations in variable environmental conditions.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure their feasibility and safety in specific use cases.
About onsemi
onsemi, formerly known as ON Semiconductor, is a renowned leader in the development and manufacturing of semiconductor-based solutions. Their expertise spans a wide range of components, but they are notably proficient in the realm of Power Field-Effect Transistors. The FQPF47P06YDTU is just one example of onsemi’s commitment to producing high-quality power management devices. onsemi’s portfolio includes a broad spectrum of semiconductor products, including energy-efficient power management, logic, signal processing, and discrete devices. Their products are integral to various advanced electronics, highlighting onsemi’s pivotal role in driving innovation across numerous industries. The company is dedicated to sustainability and environmental responsibility, underscored by its range of RoHS-compliant products like the FQPF47P06YDTU, despite its non-compliance with REACH regulations.
Where to Find FQPF47P06YDTU by onsemi
Procuring the FQPF47P06YDTU requires a strategic approach, especially given its obsolete status. For the latest information on availability and pricing, it is recommended to conduct a search on findchips.com. Here, not only can you find the current stock levels and pricing for FQPF47P06YDTU, but you can also explore a wide range of Power Field-Effect Transistors from onsemi and other manufacturers, potentially identifying suitable alternatives or additional parts needed for your application. Historically, FQPF47P06YDTU has been available through distributors such as Flip Electronics, Rochester Electronics, Avnet Americas, and Newark. However, given the dynamic nature of electronic component availability, it is essential to visit findchips.com to get the most up-to-date information on stock levels and competitive pricing.