Overview of FQT3P20TF by onsemi
The FQT3P20TF by onsemi is a P-channel Power MOSFET, specifically designed for switching applications requiring high voltage operation up to -200 V and current capabilities up to -0.67 A. Encased in a SOT-223 package, this component is part of the QFET® line, recognized for their efficiency and reliability in power management tasks. The device features a drain-source on-resistance of 2.7 Ω, ensuring minimal power loss during operation. With a gate-source threshold voltage of maximum -5 V, it operates at the enhancement mode. This MOSFET also includes a built-in diode, offering protection and improved performance in certain applications. Its design for surface mounting makes it suitable for a wide range of electronic circuits, particularly where space and power efficiency are crucial.
Among its various attributes, the FQT3P20TF boasts a moisture sensitivity level of 1, which indicates its robust performance in various environmental conditions. Its maximum operating temperature of 150 °C allows for deployment in applications with high temperature requirements. Notably, it possesses an avalanche energy rating of 150 mJ, further underscoring its durability and resilience in harsh operating conditions. This device is RoHS compliant, adhering to current environmental standards concerning hazardous substances. Among its technical specifications, its packaging in a 4000-reel facilitates efficient assembly processes, especially for high-volume production.
Industry Applications for FQT3P20TF
The FQT3P20TF’s specifications suggest its compatibility with a wide range of industry applications. While specific deployment should always be confirmed with engineering and design team analysis, here are potential use cases:
- Smart Cities: This component could potentially be used in smart city infrastructure projects, such as lighting systems and traffic control, where high voltage and efficient power management are necessary.
- Energy and Power Systems: Its high voltage and current ratings make it suitable for use in power distribution systems, possibly in applications such as circuit breakers and voltage regulators within renewable energy installations or smart grids.
- Transportation and Logistics: Given its robust design and surface-mount package, the FQT3P20TF might find applications in electric vehicle control systems or in logistics tracking devices, where durable and reliable switching is critical.
- Renewable Energy: This MOSFET could serve in inverters and controllers within solar panels or wind turbines, facilitating efficient power conversion and management.
- Automotive: The component’s specifications suggest it could be used in automotive applications, such as in the power management systems of electric vehicles, offering enhanced performance and reliability.
Note that these potential applications require thorough vetting by engineering and design teams to ensure compatibility and performance within the specific context.
About onsemi
onsemi, the manufacturer of FQT3P20TF, is a leading provider in the semiconductor industry, particularly noted for their innovative solutions in Power Field-Effect Transistors and broader transistor technologies. They produce a wide range of components designed to address the requirements of power efficiency, durability, and compactness, making their products well-suited for modern electronic devices and systems. onsemi focuses on sustainable practices and energy-efficient solutions, reflected in their extensive lineup of RoHS-compliant and environmentally friendly products, including a diverse range of Power Field-Effect Transistors. The FQT3P20TF is an example of their commitment to high-quality, reliable semiconductor solutions that meet the demands of current and emerging applications in various sectors.
Where to Find FQT3P20TF by onsemi
To purchase the FQT3P20TF or explore similar options, it is recommended to search through findchips.com. The site offers comprehensive information on Power Field-Effect Transistors, including current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available through distributors such as Chip 1 Exchange, Ameya Holding Limited, and Newark. However, for the most accurate and up-to-date information regarding availability and pricing, potential buyers should consult findchips.com directly.