Overview of FR014H5JZ by onsemi
The FR014H5JZ, manufactured by onsemi, is designed as a High-Side Reverse Bias/Reverse Polarity Protector with Integrated Over Voltage Transient Suppression. This component is packaged in a 3.30 x 3.30 mm, RoHS compliant, plastic, 8-lead MLP (Micro Leadframe Package). This particular configuration aims to provide both reverse polarity protection and transient voltage suppression, making it an integral part of protecting sensitive circuits from high-voltage spikes and incorrect power connections. The device also boasts Environmental Discharge (ESD) protection capability.
This part is characterized by several critical attributes highlighted by its specifications, including a maximum supply voltage of 3V, which confirms its low-voltage operation suitable for protecting lower voltage systems. With a package body made of plastic/epoxy and a very thin profile, the device is suitable for compact assemblies where space is a premium yet heat dissipation needs to be managed efficiently.
Although listed under onsemi’s “Analog IC – Other Type”, it is classified under the category of Other Signal Circuits. The part is noted to have reached an obsolete status, indicating that it may have been replaced or succeeded by newer technologies within onsemi’s product range or industry generally.
Industry Applications for FR014H5JZ
Given the technical features and protective capabilities of the FR014H5JZ, several industries might benefit from incorporating this part into their designs. Note that the specific industry applications suggested below are illustrative and depend heavily on each project’s particular needs and compliance requirements:
- Telecommunications: Devices such as routers and switches could potentially utilize the transient voltage suppression and reverse polarity protection offered by FR014H5JZ to prevent damage due to erratic voltage levels or incorrect installation.
- Consumer Electronics: In portable devices which are frequently connected and disconnected from power sources, the FR014H5JZ could potentially safeguard against over-voltage and reverse bias, thus extending the lifespan of the device.
- Electronic Manufacturing: During the testing and production of electronic components, voltage spikes are common. A device like the FR014H5JZ might be used to protect delicate parts during manufacture.
- Computing and Data Storage: Servers and storage devices, being critical to operations, would benefit from the added security against electrical inconsistencies provided potentially by using FR014H5JZ.
It’s important to remember that these applications require comprehensive validation to ensure compliance with industry standards and that the FR014H5JZ meets specific engineering requirements.
About onsemi
onsemi is a prominent provider of semiconductor-based solutions, addressing a wide range of needs across various sectors including automotive, communications, computing, consumer, industrial, medical, aerospace, and defense. In the realm of Other Signal Circuits, onsemi offers an array of components that are designed to enhance the performance and reliability of electronic systems.
The FR014H5JZ is just one example of the innovative solutions provided by onsemi. The company’s commitment to technological advancement and reliability is reflected in their broad portfolio of components, which target a wide range of applications and challenging environments.
Where to Find FR014H5JZ by onsemi
To locate FR014H5JZ for procurement, prospective buyers should use resources such as FindChips.com. Here you can verify the current availability and pricing from various distributors. Although this part has been previously available from distributors such as Chip1Stop, Bristol Electronics, TME, Rochester Electronics, Avnet Americas, Onlinecomponents.com, EBV Elektronik, DigiKey, and Farnell, checking FindChips will provide updates on current stock levels and potential alternative suppliers.
For those looking to explore alternatives or similar parts by onsemi or other manufacturers within the Other Signal Circuits category, FindChips provides comprehensive listings and comparison tools to assist in making well-informed procurement decisions.